MIKROE-3298

Mikroe
932-MIKROE-3298
MIKROE-3298

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai LLC-SPI Click

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,46 € 9,46 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Interface Kūrimo Įrankiai
Add-On Boards
Port Expander
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 42.9 mm x 25.4 mm
Interface Type: SPI
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Interface Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Interface Click Boards

Mikroe Interface Click Boards are used to add new interfaces to boards for applications and designs. Mikroe Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include interfaces like Ethernet, USB, and Fiber Optics, to name a few.

MIKROE-3298 LLC SPI Click

Mikroe MIKROE-3298 LLC SPI Click can be a level converter for logic signals. The topology of this logic level conversion (LLC) circuit is perfectly suited for SPI communication between devices with unmatched voltages of their logic signals. The Mikroe LLC SPI click board features passive elements and four MOSFETs, which make it a cost-effective board. This click board incorporates an SPI bus with converted logic voltage level, voltage level conversion circuitry, SPI host logic voltage level selection, and power LED indicator. The LLC SPI click board allows an arbitrary voltage level conversion in the range from 1.2V up to 10V. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions. The LLC SPI click board finds its purpose in SPI logic voltage level matching between the host and the device.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.