EV05J17A

Microchip Technology
579-EV05J17A
EV05J17A

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai EVB-PCI12000

Prieinamumas: 8

Turime sandėlyje:
8 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
196,77 € 196,77 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Evaluation Boards
PCIe
PCI12000
Prekės Ženklas: Microchip Technology
Interface Type: I2C
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Interface Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8473301180
ECCN:
4A994.J

EVB-PCI12000 Evaluation Board

Microchip Technology EVB-PCI12000 Evaluation Board is a demo and evaluation platform for the PCI12000 single-chip PCIe switch with programmable I/O. The Microchip Technology EVB-PCI12000 features a six-layer RoHS-compliant PCB, two PCIe Gen 3 switch ports, and RS-232/485 connectivity. The kit facilitates understanding and quick integration of the PCI12000 into designs.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.