AC244141

Microchip Technology
556-AC244141
AC244141

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai MPLAB ICE 4 Breakout Board

Prieinamumas: 31

Turime sandėlyje:
31 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
64,62 € 64,62 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Breakout Boards
In-Circuit Emulator Breakout Board
Prekės Ženklas: Microchip Technology
Skirta naudoti su: MPLAB ICE
Interface Type: I2C, SPI
Gaminio tipas: Interface Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MPLAB® ICE™ 4 In-Circuit Emulator Breakout Board

Microchip Technology MPLAB® ICE 4 In-Circuit Emulator Breakout Board provides access to all target connection pins of the MPLAB ICE 4 in-circuit emulator. This board connection is made from the breakout headers with flying leads to targets or demo boards with pin headers provision. The MPLAB ICE 4 in-circuit emulator breakout board is ideally used in specialty connections, custom targets, and CI/CD systems.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.