EV11L78A

Microchip Technology
579-EV11L78A
EV11L78A

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai UPD301C Basic Sink Application Example

Eksploatacijos Laikotarpis:
Netinkama eksploatuoti:
Planuojama, kad gaminys taps nebenaudojamas ir gamintojas jo nebetieks.

Prieinamumas: 18

Turime sandėlyje:
18 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
76,80 € 76,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Interface Kūrimo Įrankiai
Evaluation Kits
Prekės Ženklas: Microchip Technology
Gaminio tipas: Interface Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
3A991.a.2

UPD301C Basic Sink Application Example (EV11L78A)

Microchip Technology UPD301C Basic Sink Application Example (EV11L78A) is a reference design based on the UPD301C Standalone Programmable USB Type-C™ Power Delivery (PD) Controller. The UPD301C Basic Sink Application Example adheres to the USB Type-C Connector Specification and USB PD 3.0 specification. Powered by the ​USB Power Delivery Software Framework (PSF), this evaluation platform provides a quick and easy way of replacing the standard power connector (barrel plug) in any application with a small form factor, reversible Type-C connector. The design supports Dead Battery mode and can sink up to 100W from any standard USB PD power supply.

Wireless Development Kits

Incorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.