DSO8CANBOARDTOBO1

Infineon Technologies
726-DSO8CANBOARDTOBO
DSO8CANBOARDTOBO1

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai APS_OTHER

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
26 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Pranešama apie ilgą šio gaminio pristatymo laiką.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
81,76 € 81,76 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Infineon
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS: N
Demonstration Boards
CAN
TLE7250x, TLE8250x, TLE9250x
Container
Prekės Ženklas: Infineon Technologies
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: DE
Aprašymas/Funkcija: DSO-8, TSON-8 packages
Gaminio tipas: Interface Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: DSO-8 CAN BOARD SP001652714
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

DSO-8 CAN Demoboard

Infineon Technologies DSO-8 CAN Demoboard is suitable for all CAN FD Transceivers families in DSO-8 and TSON-8 packages. These include TLE9250, TLE9250V, TLE9250X, TLE9251V, TLE7250, TLE7250V, TLE7250X, TLE7251V, TLE8250, TLE8250V, TLE8250X and TLE7851V. Power supply failures can be simulated as well as different modes of operation. A configurable BUS load on CANH and CANL allows evaluating the signal form depending on the BUS load (standard termination and split termination). The demo board should be used to evaluate existing and future CAN transceivers on the market. Advantages, risks, and disadvantages of competitor devices versus Infineon devices can be tested and measured.

Wireless Charging Solutions

Infineon Wireless Charging Solutions meet today's growing demand for wireless charge applications like smartphones, wearables, notebooks, and low-voltage drive devices. Infineon's highly efficient and cost-effective devices enable state-of-the-art solutions for the transmitter unit for inductive and resonant standards. Infineon devices are ready-to-use for the adapter/charger, fostering time-to-market of full wireless charging solutions. Infineon is a member of the Wireless Power Consortium and the AirFuel Alliance.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.