MIKROE-3016

Mikroe
932-MIKROE-3016
MIKROE-3016

Gam.:

Aprašymas:
Digital Potentiometer Development Tools DIGI POT 3 click

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
21,49 € 21,49 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Digital Potentiometer Development Tools
RoHS:  
Add-On Boards
AD5321
10 kOhms
3.3 V, 5 V
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 42.9 mm x 25.4 mm
Gaminio tipas: Digital Potentiometer Development Tools
Serija: Mixed-Signal-Digital-Pot-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Vieneto Svoris: 32,095 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8501100012
USHTS:
8501104060
KRHTS:
8501101000
ECCN:
EAR99

MIKROE-3016 DIGI POT 3 Click

Mikroe MIKROE-3016 DIGI POT 3 Click is a digital potentiometer click with 1024 steps and an internal non-volatile memory (EEMEM). This click board is designed to evaluate the AD5321 digital potentiometer. The AD5321 digital potentiometer offers solid-state reliability, high precision, and additional storage non-volatile (NV) memory cells. The Mikroe MIKROE-3016 DIGI POT 3 click is digitally controlled by an MCU and possesses a high-speed SPI interface. This click board offers both unipolar and bipolar signal operations selectable by onboard SMD jumpers.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.