MIKROE-2702

Mikroe
932-MIKROE-2702
MIKROE-2702

Gam.:

Aprašymas:
Digital Potentiometer Development Tools Slider click

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
31,82 € 31,82 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Digital Potentiometer Development Tools
RoHS:  
Add-On Boards
MCP3551, MAX6969
3.3 V, 5 V
Prekės Ženklas: Mikroe
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: RS
Matmenys: 57.15 mm x 25.4 mm
Interface Type: GPIO, SPI
Gaminio tipas: Digital Potentiometer Development Tools
Serija: Mixed-Signal-Digital-Pot-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MIKROE-2702 Slider Click Development Tool

Mikroe MIKROE-2702 Slider Click Development Tool is used to evaluate the MCP3551 ADC and MAX6969 LED display driver. The MCP3551 ADC consists of two section which includes onboard slide potentiometer and MAX6969 LED driver. This slider click board™ operates at both 3.3V and 5V input power supply depending on the MCU capabilities used. The MIKROE-2702 development tool features a smooth action mechanical slider potentiometer which is used to control any digital application.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters.