AC328904

Microchip Technology
579-AC328904
AC328904

Gam.:

Aprašymas:
Garso integrinių grandynų kūrimo įrankiai PIC32 Audio Codec Daughter Card

Prieinamumas: 9

Turime sandėlyje:
9 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
66,09 € 66,09 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Garso integrinių grandynų kūrimo įrankiai
RoHS:  
Daughter Boards
Audio Codec
WM8904
Prekės Ženklas: Microchip Technology
Skirta naudoti su: PIC32
Gaminio tipas: Audio IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 164 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

AC328904 PIC32 Audio Codec Daughter Board

Microchip Technology AC328904 PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This AC328904 board features the Wolfson WM8904 stereo codec that includes headphone amplifiers and a built-in microphone. The AC328904 daughter board is suitable for adding audio input and output capabilities to the PCI32 BLUETOOTH® starter kit. This AC328904 board is also compatible with the PIC32 Bluetooth® audio development kit (DV320032). The AC328904 daughter board comes with WM8904 codec, MCP1801 power regulator, external mic-in, headphone out, and 3.5mm inputs and outputs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.