MIKROE-3292

Mikroe
932-MIKROE-3292
MIKROE-3292

Gam.:

Aprašymas:
Stiprintuvų integrinių grandinių kūrimo įrankiai Current 2 Click

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
17,20 € 17,20 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Stiprintuvų integrinių grandinių kūrimo įrankiai
Add-On Boards
Current Sense
FAN4010
Prekės Ženklas: Mikroe
Gaminio tipas: Amplifier IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Reglamentavimo kodai
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Klasifikacija pagal kilmę
Kilmės šalis:
Serbija
Šalis, kurioje pagaminta:
Ne
Distribucijos šalis:
Ne
Šalis gali keistis siuntimo metu.

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

MIKROE-3292 Current 2 Click

Mikroe MIKROE-3292 Current 2 Click is an accurate current sensing click board suitable for measurement of the current through the load. This Mikroe click board utilizes the high-side current sensing approach, which has a few advantages over the low-side current sensing. The Current 2-click board incorporates an integrated transimpedance amplifying circuit designed specifically for low-power current sensing applications. This click board has an ON Semiconductor FAN4010 high-side current sensor and a Microchip MCP3001 10-bit ADC with SPI interface. In addition to this, it includes a Microchip MCP1501-20 IC high-precision buffered voltage reference of 2.048V. The Current 2-click board can be used with a common mode voltage of up to 6V and is an ideal solution for battery charging monitoring. This click board comes in a package that includes the mikroSDK™ software and a library with all the functions.