SI823Hx-DFN14-KIT

Skyworks Solutions, Inc.
873-SI823HX-DFN14KIT
SI823Hx-DFN14-KIT

Gam.:

Aprašymas:
Power Management IC Development Tools DFN-14 Isolated Gate Driver Evaluation Kit

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
4 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
111,80 € 111,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Skyworks
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Gate Driver
15 V
SI823Hx
Si823Hx
Prekės Ženklas: Skyworks Solutions, Inc.
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Skirta naudoti su: Motor Control Applications
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
USHTS:
9030820000
ECCN:
3B992

SI823Hx-DFN14KIT Evaluation Kit

Skyworks Solutions Inc. SI823Hx-DFN14KIT Evaluation Kit is a demonstration and development platform for the Si823H1BB-IM1 ISODriver. The Si823H1BB-IM1 combines two isolated gate drivers into a single package for high-power applications. This device is ideal for driving power MOSFETs and IGBTs used in a wide variety of switched power and motor control applications. The Si823H1BB-IM1 utilizes a proprietary silicon isolation technology, supporting up to 5kVRMS for a 1-minute isolation voltage. This design enables high CMTI (125kV/µs), lower propagation delays, and skew little variation with temperature and age and low part-to-part matching.

SI823H2/H9 & SI8250 Gate Driver Evaluation Kits

Skyworks Solutions Inc. SI823H2/H9 and SI8250 Gate Driver Evaluation Kits allow for evaluation of the Skyworks Solutions Inc. Si823Hx family of high CMTI performance ISOdrivers. The boards feature the Si823H2, Si82520, or two Si823H9 versions of the family. The board includes screw terminals for quick evaluation of the devices' key parameters. Test points on each device's pins are also included to accommodate a direct connection to the end system.