KITFS85AEEVM

NXP Semiconductors
771-KITFS85AEEVM
KITFS85AEEVM

Gam.:

Aprašymas:
Power Management IC Development Tools KITFS85AEEVM, Evaluaton board, FS85 System basis chip

Prieinamumas: 1

Turime sandėlyje:
1 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
15 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
286,54 € 286,54 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Power Management Specialized
8 V to 60 V
1.1 V to 5 V
FS8500
FS8500
Prekės Ženklas: NXP Semiconductors
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Power Management IC Development Tools
Kvalifikacija: AEC-Q100
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: 935351644598
Vieneto Svoris: 1,252 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
USHTS:
8471500150
ECCN:
EAR99

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

KITFS85AEEVM FS84/FS85 Evaluation Board

NXP Semiconductors KITFS85AEEVM FS84/FS85 Evaluation Board enables demonstration and validation of the FS8400 and FS8500 Fail-safe System Basis Chips. The KITFS85AEEVM is targeted at 24V truck applications. The KITFS85AEEVM can be connected to a PC running the FlexGUI software, allowing users to view and modify the registers, develop a One-Time Programming (OTP) configuration, and burn it when ready. The KITFS85FRDMEVM Evaluation Board includes a superset device (MC33FS8530AE0S), allowing tests on all the FS8400 and FS8500 derivatives. The pre-installed FS8500 has not been programmed, allowing the user to configure the OTP for an application's needs. For design flexibility, the OTP can be burned up to 3 times.