EVQ2177-QH-00A

Monolithic Power Systems (MPS)
946-EVQ2177-QH-00A
EVQ2177-QH-00A

Gam.:

Aprašymas:
Power Management IC Development Tools Evaluation Board forMPQ2177GQHE-AEC1

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
44,72 € 44,72 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Monolithic Power Systems (MPS)
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.5 V to 6 V
1.2 V
MPQ2177GQHE-AEC1
MPQ2177
Prekės Ženklas: Monolithic Power Systems (MPS)
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Matmenys: 6.3 cm x 6.3 cm x 1 cm
Išvesties Srovė: 1 A
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
USHTS:
8473301180

EVQ2177-QH-00A Evaluation Board

Monolithic Power Systems (MPS) EVQ2177-QH-00A Evaluation Board is designed to demonstrate the performance and functionality of the MPQ2177GQHE-AEC1, a monolithic step-down switch-mode converter featuring integrated power MOSFETs. This compact and efficient converter is optimized for automotive applications, meeting AEC-Q100 Grade 1 qualification standards. The converter delivers up to 1A of continuous output current with high efficiency across a wide input voltage range. The board highlights the MPQ2177's advanced features, including the fast transient response, low quiescent current, and robust protection against overcurrent, overvoltage, and thermal faults. The EVQ2177-QH-00A provides a practical platform for evaluating the MPQ2177's capabilities in automotive, industrial, and other high-performance power supply designs, enabling engineers to streamline development and ensure compliance with stringent automotive standards.

EVQ2177 Evaluation Board

Monolithic Power Systems (MPS) EVQ2177 Evaluation Board is designed to demonstrate the capabilities of the MPQ2177, a monolithic, step-down switchmode converter with integrated internal power MOSFETs. This evaluation board features 1A of continuous output current, 2.5V to 5.5V input voltage range, with load and line regulation. The EVQ2177 board can regulate as low as 0.6V output voltage and generates a 1.2V at load currents up 1A across a 2.5V to 5.5V range. Typical applications include automotive clusters, telematics, infotainment systems, camera modules, key fobs, industrial supplies, and battery-powered devices.