ADM00867

Microchip Technology
579-ADM00867
ADM00867

Gam.:

Aprašymas:
Power Management IC Development Tools MCP16411 Low Voltage Boost Converter

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
25,64 € 25,64 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Power Management IC Development Tools
Evaluation Boards
Voltage Regulator - Switching Regulator
800 mV to 5.25 V
3.3 V
MCP16411
Prekės Ženklas: Microchip Technology
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

MCP16411 Evaluation Board

Microchip Technology MCP16411 Evaluation Board is designed for the compact, high-efficiency, fixed frequency, low-voltage, synchronous step-up MCP1641X DC-DC converter with battery monitoring features. The Microchip Technology MCP16411 Evaluation Board provides an easy-to-use power supply solution for applications over a wide range of inputs. These inputs include single-cell, two-cell, alkaline/NiMH batteries or single-cell Li-Ion/Li-Polymer batteries.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.