LSA-PTO-002

LoadSlammer
124-LSA-PTO-002
LSA-PTO-002

Gam.:

Aprašymas:
Power Management IC Development Tools LoadSlammer 120A PTO Small Horizontal Power Take Off board for use with small LoadSlammer Connector.

Prieinamumas: 8

Turime sandėlyje:
8 Galime išsiųsti iš karto
Didesniam nei 8 kiekiui taikomi minimalaus užsakymo reikalavimai.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
447,19 € 447,19 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ProGrAnalog Corp
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Prekės Ženklas: LoadSlammer
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Power Management IC Development Tools
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8536909000
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Xilinx Power Test Adapters

LoadSlammer Xilinx Power Test Adapters (PTA) are a set of three Ball Grid Array (BGA) adapter boards that help in testing and validating the Power Delivery Network (PDN) for AMD Xilinx Field Programmable Gate Arrays (FPGAs). The Power Test Adapters are designed to be used in conjunction with one of the LoadSlammer Remote Sense Kits. These Power Test Adapters each feature 6 Samtec connectors and SMP mini connectors for connection to test equipment. The Power Test Adapters are designed with a BGA footprint that reflows onto the PCB pads of a test board. A graphic user interface (GUI) supports pulse train, transient, impedance, and 3D plots.

120A DC PTO Board Connectors

LoadSlammer 120A DC PTO Board Connectors can be soldered or inserted into a large Samtec connector on the top or a blade on the bottom. The LoadSlammer connectors feature 4-layer copper connectors that allow for connecting heavy-duty cables. Cables are easily inserted and removed with Wurth REDCUBE technology.