LSA-PTO-001

LoadSlammer
124-LSA-PTO-001
LSA-PTO-001

Gam.:

Aprašymas:
Power Management IC Development Tools LoadSlammer 360A PTO, Narrow Blade 360A Power Take Off board with narrow blade that connects 3 pairs of cables to a bench supply.

Prieinamumas: 3

Turime sandėlyje:
3 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
804,95 € 804,95 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
ProGrAnalog Corp
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Prekės Ženklas: LoadSlammer
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Gaminio tipas: Power Management IC Development Tools
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
USHTS:
8473301180

360A DC PTO Narrow Connector

LoadSlammer 360A DC Power Take-Off Board (PTO) Narrow Connector soldered directly on a motherboard to load systems that do not have easily accessible locations to attach wires directly. The 360A DC power take-off board narrow connector features 4oz copper and convenient Wurth RedCube connectors allowing heavy-duty cables to be connected easily and quickly. Three pairs of connectors from the test board to a lab bench load enable 360A of continuous current to be connected and loaded. The cables exit horizontally from the PTO board 1.

Xilinx Power Test Adapters

LoadSlammer Xilinx Power Test Adapters (PTA) are a set of three Ball Grid Array (BGA) adapter boards that help in testing and validating the Power Delivery Network (PDN) for AMD Xilinx Field Programmable Gate Arrays (FPGAs). The Power Test Adapters are designed to be used in conjunction with one of the LoadSlammer Remote Sense Kits. These Power Test Adapters each feature 6 Samtec connectors and SMP mini connectors for connection to test equipment. The Power Test Adapters are designed with a BGA footprint that reflows onto the PCB pads of a test board. A graphic user interface (GUI) supports pulse train, transient, impedance, and 3D plots.