LP-XDS110ET

Texas Instruments
595-LP-XDS110ET
LP-XDS110ET

Gam.:

Aprašymas:
Hardware Derintuvai XDS110ET LaunchPad d evelopment kit debu

Prieinamumas: 233

Turime sandėlyje:
233 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1   Maks. 5
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
54,78 € 54,78 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Texas Instruments
Gaminio kategorija: Hardware Derintuvai
RoHS:  
LP-XDS110ET
Debugger Kits
XDS110ET
Prekės Ženklas: Texas Instruments
Gamybos šalis: CN
Distribucijos šalis: Not Available
Kilmės šalis: CN
Interface Type: UART
Gaminio tipas: Debuggers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Launchpad
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

LP-XDS110ET LaunchPad Development Kit Debugger

Texas Instruments LP-XDS110ET LaunchPad Development Kit Debugger is a tool to program and debug Texas Instruments (TI) microcontrollers, microprocessors, and DSP XDS-compatible devices. The LP-XDS110ET has been designed to connect directly to split Launchpad development kits via the 20-pin edge connector. However, the tool can also debug other LaunchPad development kits and XDS-compatible devices using the XDS110 out connector. The Texas Instruments LP-XDS110ET has added circuitry for power measurements to support EnergyTrace™ software.

LaunchPad Evaluation Kits & BoosterPacks

Texas Instruments LaunchPad Evaluation Kits are available for a broad range of TI microcontrollers, including MSP430, MSP432, Wireless MCUs, C2000, Tiva C and Hercules. These low-cost kits provide developers with everything they need to start designing new applications. The TI LaunchPad evaluation kits are a great introduction to TI microcontrollers, providing within minutes options like blinking LEDs, motor spinning, and sensing data. TI LaunchPads come in different pin outs and are available in a 20-pin or 40-pin form factor. BoosterPacks are modular plug-in boards that fit on top of the LaunchPad baseboards. These modules introduce new functionality to the LaunchPad evaluation kits including wireless, capacitive touch, LED lighting, and more.