EV58G97A

Microchip Technology
579-EV58G97A
EV58G97A

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai Curiosity Nano Explorer

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 20

Turime sandėlyje:
20 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
86,46 € 86,46 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - Kiti Procesoriai
RoHS:  
Development Tools
Prekės Ženklas: Microchip Technology
Aprašymas/Funkcija: Curiosity Nano Explorer Board
Skirta naudoti su: Curiosity Nano Evaluation Kits
Interface Type: I2C, SPI, UART
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Development Boards & Kits - Other Processors
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Application Specific Development Tools

Microchip Technology Application-Specific Development Tools make it possible to enhance designs and rapidly design, build, and deploy projects. These tools' applications include Ethernet, eXtreme Low Power, Graphics and LCD, Motor Control and Power Conversion, USB, and Touch Sensing.

EV58G97A Curiosity Nano Explorer Board

Microchip Technology EV58G97A Curiosity Nano Explorer Board enables users to explore and test the functionality of microcontroller peripherals (the Curiosity Nano) or to become familiar with Microchip’s software offerings, such as MCC Melody. The EV58G97A board provides ample onboard functionality with a wide selection of input and output options. Input options include touch (and mechanical) buttons, a potentiometer, a joystick, a proximity sensor, and a microphone. Outputs include LEDs (simple yellow, standard RGB, and WS2812B RGB), an OLED display, and a speaker. An I2C Bus with seven clients, an SPI Bus with three clients, and a UART connection provide solid support for serial communications. The Microchip Technology EV58G97A Curiosity Nano Explorer Board features CryptoAuthentication™ provided by the ECC608 and power monitoring by the PAC1944, enabling measurement of various power domains. The board also offers touch (three buttons via a fixed function device) and a button to use with microcontrollers featuring a touch peripheral. If anything is missing on the explorer, functionality can be expanded via mikroBUS™, Grove, or Qwiic® sockets.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.