DOP-100 HMI Platforms

Delta IA DOP-100 Human Machine Interface (HMI) Platforms are available in three categories: basic, standard, and advanced. The 12" / 15" advanced HMIs feature the dual-core Cortex®-A7 1GHz high-speed processor, while the basic and standard variants adopt the latest Cortex-A8 (800MHz). These DOP-100 platforms feature 16- or 24-bit color LCD screens with high brightness and contrast to enable real-time visualization for operating, monitoring, and control. These devices are also equipped with the HMI programming software DIAScreen and a built-in Lua editor for easy programming, and an embedded Linux system for flexible and stable program development. Delta IA DOP-100 HMI platforms support multiple network functions, including FTP, e-mail, and Virtual Network Computing (VNC) remote monitoring. Applications include textiles, pharmaceuticals, packaging, logistics, power generation, and more.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Įstrižainė Display Skiriamoji geba - pikseliai Interface Type
Delta Electronics Display Moduliai DOP-100 Series, 7" Enhanced Ethernet HMI
3Prieinamumas
Min.: 1
Daugkart.: 1

DOP-100 TFT-LCD Displays Advanced HMI 7 in 800 x 480 Ethernet, USB
Delta Electronics Display Moduliai DOP-100 Series, 7" Standard Ethernet HMI
1Prieinamumas
2Pagal užsakymą
Min.: 1
Daugkart.: 1

DOP-100 TFT-LCD Displays Standard HMI (Ethernet Type) 7 in 800 x 600 Ethernet, USB