Single Board Computers

Rezultatai: 87
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Formos faktorius Procesoriaus prekės ženklas Procesoriaus tipas Core Dažnis Didžiausia RAM talpa Įdiegta RAM Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Pakavimas
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot
4Prieinamumas
Min.: 1
Daugkart.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
Advantech Single Board Computers RSB-3730CQ 2GDDR/16GeMMC, LVDS,-40-85 1Prieinamumas
Min.: 1
Daugkart.: 1

2.5" SBC ARM Cortex A53 1.8 GHz 64 GB 2 GB Audio, CAN, GPIO, I2C, RS-232, USB - 40 C + 85 C
Kontron Single Board Computers 3.5" SBC w/ Intel Atom x6212RE, ETR (-40 to 85C) 9Prieinamumas
Min.: 1
Daugkart.: 1

Intel Atom x6212RE 1.2 GHz 12 V I2C, SPI, UART - 40 C + 85 C 146 mm x 105 mm
Digi Single Board Computers Connect Core 6UL SBC i.MX6Ul-2 Pico-ITX 15Prieinamumas
Min.: 1
Daugkart.: 1

ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, I2C, JTAG, LVDS, Parallel, PCIe, RS-232, SPI, UART, USB 2.0, WiFi - 40 C + 85 C 100 mm x 72 mm
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers Intel Atom x7-E3950 Processor 3.5 in SBC 1Prieinamumas
Min.: 1
Daugkart.: 1

IB811 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 8 GB 0 GB 9 V to 36 V Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
microbit MEFV2S
microbit Single Board Computers BBC Micro:bit v2 Board 89Prieinamumas
Min.: 1
Daugkart.: 1
Nordic Semiconductor nRF52833 ARM Cortex M4 64 MHz 0 GB 0 GB 1.8 V to 3.6 V I2C, SPI, USB - 40 C + 105 C 51.6 mm x 42 mm
iWave Global Single Board Computers i.MX 8M Mini Quad SBC with 2GB LPDDR4, 16GB eMMC, 2xETH, Wi-Fi, BT - boot code with Heatsink & 12V, 2A Power Adapter
2Prieinamumas
Min.: 1
Daugkart.: 1

iW-G34S Pico-ITX NXP i.MX 8M Mini Quad ARM Cortex A53, ARM Cortex M4 1.6 GHz 4 GB 2 GB 12 V Audio, HDMI, MIPI - 40 C + 85 C 100 mm x 72 mm
Eurotech Single Board Computers CPU-351-13-30, iMX6 SBC, Quad Core 800MHz, 4GB DDR3, 4GB Flash, I Temp, Basic, R
2Prieinamumas
Min.: 1
Daugkart.: 1
Freescale i.MX 6 ARM Cortex A9 1.2 GHz 4 GB 4 GB 5 V, 6 V to 36 V Audio, CAN, Ethernet, I2C, RS-232/422/485, SPI, USB - 40 C + 85 C 153 mm x 102 mm
NexAIoT Single Board Computers 3.5 SBC with Intel Atom x6000 processor
1Prieinamumas
Min.: 1
Daugkart.: 1

EBC358X 3.5 in Intel Atom x6425E Atom x6425E 1.5 GHz PCIe, SATA - 40 C + 80 C 146 mm x 105 mm
MYIR Single Board Computers MCIMX6G2CVM05A, 256MB DDR3, 256MB Nand, industrial
146Prieinamumas
193Tikėtina 2026-08-06
Min.: 1
Daugkart.: 1

NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 2 GB 256 MB 5 V CAN, Ethernet, GPIO, I2C, I2S, JTAG, Micro USB, SPI, UART, USB - 40 C + 85 C 70 mm x 55 mm

SECO Single Board Computers pITX - SBC-A44-pITX w/Bay Trail E3845 @1.91 GHz QC - eMMC 32GB - power jack - serials present - audio present - Ind. Temp
SBC-A44-pITX Pico-ITX Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 12 V - 40 C + 85 C 100 mm x 72 mm
Kontron Single Board Computers 3.5" SBC w/ Intel Atom x6425RE, ETR (-40 to 85C) 3Prieinamumas
Min.: 1
Daugkart.: 1

Intel Atom x6425RE 1.9 GHz 12 V I2C, SPI, UART - 40 C + 85 C 146 mm x 105 mm
Digi Single Board Computers ConnectCore 6UL SBC Pro 1G-1G-W-BT 37Prieinamumas
Min.: 1
Daugkart.: 1
ConnectCore 6UL Pico-ITX NXP i.MX 6UltraLite ARM Cortex A7 528 MHz 256 MB 256 MB 5 V Audio, Bluetooth, Ethernet, GPIO, MIPI-CSI, Parallel, PCIe, RS-232, UART, USB, WiFi - 40 C + 85 C 100 mm x 72 mm
Advantech Single Board Computers MIO-2361 A101-2 APL-E3950 F1, RAM 4GB, e 7Prieinamumas
Min.: 1
Daugkart.: 1
ATX Intel Atom E3950 Atom E3950 2 GHz 8 GB 4 GB 12 V/24 V Audio, DP, Ethernet, GPIO, HDMI, LVDS, M.2, mPCIe, mSATA, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 40 C + 85 C 100 mm x 72 mm


Olimex Ltd. Single Board Computers

Allwinner A64 ARM Cortex A53 1.2 GHz 1 GB 1 GB 5 V Bluetooth, HDMI, Micro SD, UART, USB, WiFi - 40 C + 85 C 90 mm x 62.5 mm
iWave Global Single Board Computers i.MX 8M Plus Quad Pico ITX SBC with 4GB LPDDR4, 16GB eMMC, 802.11ac Wi-Fi + BLE 5.0 with Heatsink & 12V, 2A Power Adapter
1Prieinamumas
Min.: 1
Daugkart.: 1
Maks.: 1

iW-G40S Pico-ITX NXP i.MX 8M Plus Quad ARM Cortex A53, ARM Cortex M7 1.6 GHz 8 GB 4 GB 7 V to 24 V - 40 C + 85 C 100 mm x 72 mm Bulk
SECO Single Board Computers Scheda ESP32 Sensor to Cloud, Users Button, CAN Bus, micro SD CARD - Ext.Temp.
CAN, GPIO, SPI - 40 C + 85 C
iWave Global Single Board Computers Zynq UltraScale+ ZU5EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
4Tikėtina 2026-06-29
Min.: 1
Daugkart.: 1

iW-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
Kontron Single Board Computers 3.5"-SBC-TGL-4-i7-1185GRE-XT
7Tikėtina 2026-07-02
Min.: 1
Daugkart.: 1

Intel Core i5-1145GRE Core i5-1145GRE 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Kontron Single Board Computers 3.5"-SBC-TGL-5-i5-1145GRE-XT
2Tikėtina 2026-08-17
Min.: 1
Daugkart.: 1

Intel Core i7-1185GRE Core i7-1185G7E 12 V Serial - 40 C + 85 C 146 mm x 105 mm
Advantech Single Board Computers 2.5" UIO SBC MTK Genio i1200 Octa, 8GB, -40-85C
4Tikėtina 2026-07-31
Min.: 1
Daugkart.: 1

2.5 in MediaTek Genio MediaTek Genio 1200 ARM Cortex A55, ARM Cortes A78 12 V 4-wire ,RS-232/422/485, USB - 40 C + 80 C 100 mm x 72 mm x 19 mm
Renesas / Intersil US157-G2LSBCPOCZ
Renesas / Intersil Single Board Computers SINGLE BOARD COMPUTER WITH RZ/G2L - ROHS COMPLIANT
10Tikėtina 2026-09-09
Min.: 1
Daugkart.: 1

RZ/G2L Raspberry Pi Renesas RZ/G2L ARM Cortex A55, ARM Cortex M33 200 MHz, 1.2 GHz 1 GB 1 GB 5 V Audio, CAN FD, DSI, Ethernet, I2C, Mini HDMI, MIPI-CSI, MIPI-DSI, USB 2.0 - 40 C + 85 C 82 mm x 50 mm Bulk
iWave Global Single Board Computers Zynq UltraScale+ ZU4EV (-1E Speed) MPSoC SBC with 2GB PS DDR4, 1GB PL DDR4, 8GB eMMC, HDMI In/Out, SFP+ and Wi-Fi - boot code with External Heatsink & Fan and 12V, 5A External AC-DC Power Adapter
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 25
Daugkart.: 1

iW-G36S NXP Zynq Ultrascale+ MPSoC ARM Cortex A53, ARM Cortex R5 1.5 GHz 4 GB 2 GB 11.75 V to 12.25 V - 40 C + 85 C 100 mm x 72 mm x 1.6 mm Bulk
Asus Single Board Computers Achieving interoperability, scalability and reliability, ASUS IoT Tinker Board 3N single-board computers (SBCs) deliver Arm-based power and versatility for embedded applications in NUC size.

Tinker Board Arm Cortex-A55 12 V to 24 V USB - 40 C + 85 C 85 mm x 56 mm