0 GB Single Board Computers

Rezultatai: 111
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Formos faktorius Procesoriaus prekės ženklas Procesoriaus tipas Core Dažnis Didžiausia RAM talpa Įdiegta RAM Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Pakavimas
Advantech Single Board Computers AMD T40R MINI-ITX, VGA/LVDS/HDMI/4GbE/ 4Prieinamumas
Min.: 1
Daugkart.: 1

Mini-ITX AMD APU T40R APU T40R 1 GHz 4 GB 0 GB 12 V Audio, eDP, Ethernet, HDMI, LVDS, mPCIe, PCIe, VGA 0 C + 50 C 170 mm x 170 mm
Crowd Supply Single Board Computers Obsidian ESP32 w/ case 9Prieinamumas
Min.: 1
Daugkart.: 1
Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A7 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
Seeed Studio Single Board Computers Raspberry Pi Pico Basic Kit 107Prieinamumas
Min.: 1
Daugkart.: 1
Raspberry Pi Pico Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 5 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 - 20 C + 85 C 51 mm x 21 mm

Advantech Single Board Computers LGA 1151 ATX Server Board GbEx4 2Prieinamumas
Min.: 1
Daugkart.: 1

ASMB-785 ATX 64 GB 0 GB 0 C + 60 C
Advantech Single Board Computers LGA2011 C612 FSHB Xeon E5/DDR4(Reg)/VGA 2Prieinamumas
Min.: 1
Daugkart.: 1
Intel Xeon E5-2600 v3 Xeon E5-2600 v3 256 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, GPIO, PCI, PCIe, SATA, Serial, USB 3.0, VGA 0 C + 40 C 338 mm x 122 mm
IBASE Single Board Computers Intel Atom x7-E3950 Processor 3.5 in SBC 1Prieinamumas
Min.: 1
Daugkart.: 1

IB811 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 8 GB 0 GB 9 V to 36 V Audio, DP, eDP, Ethernet, HDMI, LVDS, mSATA, PCIe, RS-232/422/485, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IBASE Single Board Computers 1Prieinamumas
Min.: 1
Daugkart.: 1
IB919 3.5 in Intel Core i5-8365UE Core i5-8365UE 1.6 GHz 32 GB 0 GB 9 V to 24 V Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C 0 C + 60 C 147 mm x 102 mm
Advantech Single Board Computers C2D LGA775 mATX FSB1066 2VGA/ GbE/10COM 2Prieinamumas
Min.: 1
Daugkart.: 1

Micro-ATX Intel Celeron, Core 2 Duo, Pentium 4/Dual Celeron, Core 2 Duo, Pentium 4/Dual 2 GHz to 3.4 GHz 4 GB 0 GB - 12 V, 3.3 V, 5 V, 12 V Audio, EIDE, Ethernet, GPIO, LVDS, Parallel, PCIe, PS/2, RS-232/422/485, SATA, USB 2.0 0 C + 60 C 244 mm x 244 mm
Advantech Single Board Computers LGA1155 B65 FSHB with DDR3/Core i7/VGA/1 1Prieinamumas
Min.: 1
Daugkart.: 1

PCE-5126 Intel Celeron, Core i3/i5/i7, Pentium, Xeon Celeron, Core i3/i5/i7, Pentium, Xeon 2.5 GHz to 3.4 GHz 16 GB 0 GB - 12 V, - 5 V, 3.3 V, 5 V, 12 V Audio, Ethernet, Parallel, PCI, PCIe, PS/2, RS-232, SATA, USB 2.0, VGA 0 C + 60 C 338 mm x 122 mm


SparkFun Single Board Computers RP2040 Thing Plus 7Prieinamumas
Min.: 1
Daugkart.: 1
Raspberry Pi RP2040 ARM Cortex M0+ 133 MHz 0 GB 0 GB 3.3 V GPIO, I2C, Micro USB, SPI, UART, USB 1.1 58.42 mm x 22.86 mm
SECO Single Board Computers SBC-C90 w/ AMD Ryzen Embedded V1807B a. 3.35GHz 45W, Horizontal power conn, TPM 2.0, 2x GbE (I210), 3-wire fan - Comm. Temp
3.5 in AMD Ryzen V1807B Ryzen V1807B 3.35 GHz 32 GB 0 GB 12 V to 24 V Audio, DP++, Ethernet, GPIO, I2C, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.0 0 C + 60 C 146 mm x 102 mm
Advantech PCE-7132G2-00A2
Advantech Single Board Computers LGA1200 W480E FSHB DDR4/Xeon W/VGA, w/o 1Prieinamumas
Min.: 1
Daugkart.: 1
Intel Core i3/i5/i7/i9, Pentium, Xeon Core i3/i5/i7/i9, Pentium, Xeon 1.8 GHz to 3.7 GHz 64 GB 0 GB 3.3 V, 5 V, 12 V Audio, COM, DP, DVI-D, Ethernet, GPIO, PCI, PCIe, SATA, USB 2.0, USB 3.2, VGA 0 C + 60 C 338 mm x 122 mm

IEI Single Board Computers Half-size PCISA CPU card supports Intel Atom E3845 (10W) on-board SoC with VGA, iDP, Dual Intel PCIe GbE, USB 3.0, PCIe Mini, SATA, mSATA, COM, Audio and RoHS
27Tikėtina 2026-08-28
Min.: 1
Daugkart.: 1
Maks.: 6

PCISA-BT PCISA Half-size Intel Atom E3845 Atom E3845 1.91 GHz 8 GB 0 GB 5 V/12 V Audio, DP, DVI, Ethernet, I2C, iDP, LPT, LVDS, mPCIe, mSATA, PCIe, PS/2, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA - 20 C + 60 C 185 mm x 128 mm
IEI Single Board Computers LGA1150 Intel Core i7/i5/i3, Pentium and Celeron CPU per Intel H81, DDR3, VGA, Dual PCIe GbE, USB 2.0, COM, LPT, SATA 6Gb/s, HD Audio, ECO packing, RoHS Ne Sandėlyje Esančių Prekių Pristatymo Laikas 5 Savaičių
Min.: 50
Daugkart.: 50

IMB-H810 Micro-ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 16 GB 0 GB - 20 C + 60 C 244 mm x 244 mm
IEI Single Board Computers Full-size PICMG 1.3 CPU Card supports LGA1151 Intel Core i7/i5/i3/Pentium /Celeron CPU per Intel Q170, DDR4, VGA/IDP, Dual Intel PCIe GbE, USB3.0, SATA 6Gb/s, PCIe mini, mSATA, HD Audio, iAMT and RoHS Ne Sandėlyje Esančių Prekių Pristatymo Laikas 7 Savaičių
Min.: 1
Daugkart.: 1

PCIE-Q170 PICMG 1.3 Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 64 GB 0 GB 5 V/12 V - 20 C + 60 C 338 mm x 126 mm
Axiomtek Single Board Computers ATX Motherboard with LGA1151 Socket 7th/6th Gen Intel Core Processor, Intel H110, USB 3.0, SATA 3.0, Dual LAN, VGA, DisplayPort, HDMI and mSATA Ne Sandėlyje Esančių Prekių Pristatymo Laikas 8 Savaičių
Min.: 1
Daugkart.: 1

IMB501 ATX Intel Celeron, Core i3/i5/i7, Pentium Celeron, Core i3/i5/i7, Pentium 2.133 GHz 32 GB 0 GB 3 V 0 C + 60 C 305 mm x 244 mm x 1.6 mm
Axiomtek Single Board Computers Pico-ITX SBC with Intel Pentium processor N4200 (1.1 to 2.5 GHz, 2MB Cache, 6W), LVDS, HDMI, GbE LAN, 3 USB 3.0 and 2 USB 2.0 without heatsink Ne Sandėlyje Esančių Prekių Pristatymo Laikas 12 Savaičių
Min.: 1
Daugkart.: 1

PICO316 Pico-ITX Intel Pentium N4200 Pentium N4200 1.1 GHz to 2.5 GHz 8 GB 0 GB 5 V Audio, Ethernet, HDMI, I2C, LVDS, mSATA, PCIe, RS-232, SATA, USB 2.0, USB 3.0 - 20 C + 60 C 100 mm x 72 mm x 1.6 mm
Crowd Supply Single Board Computers Obsidian ESP32 Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A9 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
Crowd Supply Single Board Computers Obsidian ESP32 without Module Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Obsidian ESP32 Raspberry Pi Espressif ESP32-WROVER-B ARM Cortex A9 2.4 GHz 0 GB 0 GB 3.3 V, 5 V Audio, I2C, I2S, SPI, UART, USB
AAEON UP Single Board Computers UP Xtreme i11 board with Core i5-1145GRE Ne Sandėlyje Esančių Prekių Pristatymo Laikas 24 Savaičių
Min.: 1
Daugkart.: 1

UP Xtreme i11 Intel Core i5-1145GRE Core i5-1145GRE 64 GB 0 GB 12 V DP, eDP, Ethernet, HDMI, HSUART, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB 4.0 Type-C 0 C + 60 C 122.5 mm x 120.35 mm x 27.4 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 1GHz, 512MB DDR3, 4GB eMMC, commercial temp - Linux - module version Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100

CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1 GHz 512 MB 0 GB 3.3 V 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers PC/104 CPU-1482 Pentium M 1.4GHz
Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

PC/104 Plus Intel Pentium M Pentium M 1.4 GHz 512 MB 0 GB 5 V - 40 C + 85 C 96 mm x 90 mm x 18.6 mm
Eurotech Single Board Computers CPU-301-16 ARM Module (Freescale i.MX6), Solo Core, 800MHz, 512MB DDR3, 4GB eMMC, extended temp - Linux - module version Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100

CPU-301-16 Small Form Factor Freescale i.MX 6 ARM Cortex A9 1.2 GHz 512 MB 0 GB 3.3 V - 40 C + 85 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 1GHz 1GB DDR3, 4GB eMMC
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100

CPU-301-16 Freescale i.MX 6 ARM Cortex A9 1 GHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI 0 C + 70 C 85 mm x 67 mm
Eurotech Single Board Computers i.MX6 Quad Core 800MHz 1GB DDR3
Ne Sandėlyje Esantys
Min.: 100
Daugkart.: 100

CPU-301-16 Freescale i.MX 6 ARM Cortex A9 800 MHz 1 GB 0 GB 3.3 V Audio, CAN, Ethernet, I2C, PCIe, SATA, Serial, SPI - 40 C + 85 C 85 mm x 67 mm