ATSAMA5D27-SOM1

Microchip Technology
556-ATSAMA5D27-SOM1
ATSAMA5D27-SOM1

Gam.:

Aprašymas:
„System-On-Modules“ - SOM SAMA5D2 SYST.ON MODULE 1

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 729

Turime sandėlyje:
729 Galime išsiųsti iš karto
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
34,71 € 34,71 €
28,92 € 607,32 €
26,73 € 2 806,65 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: „System-On-Modules“ - SOM
RoHS:  
SAMA5D27
Microchip Technology
SAMA5D27
500 MHz
128 MB
128 MB
3.3 V
CAN, Ethernet, I2S, QSPI, SPI, SSC, TWI, UART, USB
- 40 C
+ 85 C
40 mm x 38 mm
Tray
Prekės Ženklas: Microchip Technology
Blykstė: 64 Mbit
Atminties dydis: 1 Gbit
Atminties tipas: DDR2
Jautrus drėgmei: Yes
Gaminio tipas: System-On-Modules - SOM
Gamyklinės pakuotės kiekis: 21
Subkategorija: Computing
Vieneto Svoris: 47,444 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Touch & Gesture Products

Microchip Technology Touch and Gesture Products can be used to upgrade products to include a modern user interface. Add value and advanced features to applications by replacing mechanical push buttons with a touch- or gesture-controlled interface. Increase customer appeal and improve product performance and reliability. Microchip offers solutions for everything from single buttons, touchpads, and touch screens to proximity detection and 3D gesture control. Microchip Technology Touch and Gesture Products are ideal for various consumer, industrial, and automotive applications.

32-Bit SAM Microcontrollers

Microchip Technology 32-Bit SAM Microcontrollers, powered by Arm® Cortex® CPUs, provide a unique combination of performance, power efficiency, and design flexibility. SAM MCUs offer a variety of advanced peripherals that make them an excellent option for developing all kinds of 32-bit embedded applications. These peripherals include the enhanced Peripheral Touch Controller (PTC), low-power sleepwalking peripherals, the efficient Event System, and a rich set of high-performance analog features.

SAMA5D27 SOM1 System-On-Module

Microchip Technology SAMA5D27 SOM1 System-On-Module is based on the 32-bit Arm® Cortex®-A5 SAMA5D27 and 1Gb DDR2 SDRAM running up to 500MHz. The SAMA5D27 SOM1 can reduce time to market by simplifying hardware design and software development. The SOM also limits the design rules of the main application board, reducing overall PCB complexity and cost. The board features a wide range of peripherals, a user interface, and expansion options. The SAMA5D27 SOM1 comes with a free Linux distribution and bare metal C examples to easily get started with development.