BBB01-SC-505

BeagleBoard by GHI
958-BBB01-SC-505
BBB01-SC-505

Gam.:

Aprašymas:
Single Board Computers Beaglebone Black Rev C

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
Min. 1000   Užsakoma po 500
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
68,20 € 68 200,00 €

Panašus Produktas

BeagleBoard by Seeed Studio 102110420
BeagleBoard by Seeed Studio
Single Board Computers BeagleBone Black

Produkto Požymis Atributo vertė Pasirinkite Požymį
BeagleBoard
Gaminio kategorija: Single Board Computers
RoHS:  
BeagleBone
BeagleBone Black
Texas Instruments
AM3358BZCZ100
ARM Cortex A8
1 GHz
512 MB
512 MB
5 V
Ethernet, JTAG, micro HDMI, Micro SD, Serial, USB 2.0
86.36 mm x 53.34 mm
Prekės Ženklas: BeagleBoard by GHI
Cache Atmintis: 64 kB, 256 kB
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: US
Aprašymas/Funkcija: BeagleBone Black
Blykstė: 4 GB
Atminties tipas: DDR3
Saugyklos dydis: 4 GB
Įmontuotos Laikmenos Type: eMMC
Gaminio tipas: Single Board Computers
Gamyklinės pakuotės kiekis: 1
Subkategorija: Computing
Prekinis pavadinimas: BeagleBone Black
Vieneto Svoris: 116 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

Product Overview

TARIC:
8471500000
CNHTS:
8471504090
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

Compare Beaglebone Black, Green, & Green Wireless

Beaglebone Green Wireless (BBGW) and Beaglebone Green (BBG) are both manufactured by Seeed Studio and are open-source hardware (OSHW) single-board computers. Both are similar to the Beaglebone Black (BBB), especially for software and all three ship with a resident Debian Linux OS.

BeagleBone® Black

BeagleBoard BeagleBone® Black is a low-cost, community-supported development platform for developers and hobbyists, based on the Sitara AM3358BZCZ100 Arm Cortex-A8 32-Bit RISC microprocessor from Texas Instruments. The compact BeagleBone Black is small enough to fit into a mint tin, but includes features such as 256Mb x16 DDR3L 4Gb (512MB) SDRAM, 32KB EEPROM, and 4GB embedded MMC (eMMC) Flash as the default boot source. The BeagleBone Black is also populated with a single microSD connector to act as a secondary boot source for the board and, if selected as such, can be the primary boot source. The BeagleBone Black supports four boot modes, including eMMC boot, microSD boot, serial boot, and USB boot. A switch is provided to allow switching between the modes.