Conga-TC570 COM Express Type 6 Modules

congatec Conga-TC570 COM Express Type 6 Modules are based on the 11th generation Intel® Core™ processor family. congatec Conga-TC570 is ideal for embedded/industrial applications, and extended temperature options are available. The module has integrated high-performance Xe (Gen 12) graphics and AI/DL instruction sets, including VNNI.

Rezultatai: 6
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Formos faktorius Procesoriaus prekės ženklas Procesoriaus tipas Dažnis Cache Atmintis Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
congatec Kompiuteris Moduliuose - COM COM Express Type 6 Compact module based on Intel Core i7-1185G7E 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial t Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
COM Express Compact Intel Core i7-1185G7E 1.8 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Kompiuteris Moduliuose - COM COM Express Type 6 Compact module based on Intel Core i5-1145G7E 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial te Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
COM Express Compact Intel Core i5-1145G7E 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Kompiuteris Moduliuose - COM COM Express Type 6 Compact module based on Intel Celeron 6305E 2-core processor with 1.8GHz, 4MB cache, Intel UHD Graphics with 48EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Commercial temperature range. Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
COM Express Compact Intel Celeron 6305E 1.8 GHz 4 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Kompiuteris Moduliuose - COM COM Express Type 6 Compact module based on Intel Core i7-1185GRE 4-core processor with 1.8GHz up to 4.4GHz turbo boost, 12MB cache, Intel Iris Xe Graphics with 96EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial t Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
COM Express Compact Intel Core i7-1185GRE 1.8 GHz to 4.4 GHz 12 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Kompiuteris Moduliuose - COM COM Express Type 6 Compact module based on Intel Core i5-1145GRE 4-core processor with 1.5GHz up to 4.1GHz turbo boost, 8MB cache, Intel Iris Xe Graphics with 80EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial te Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
COM Express Compact Intel Core i5-1145GRE 1.5 GHz to 4.1 GHz 8 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm
congatec Kompiuteris Moduliuose - COM COM Express Type 6 Compact module based on Intel Core i3-1115GRE 2-core processor with 2.2GHz up to 3.9GHz turbo boost, 6MB cache, Intel UHD Graphics with 48EU and dual channel DDR4 3200 MT/s memory interface (Intel Tiger Lake). Industrial tempera Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
COM Express Compact Intel Core i3-1115GRE 2.2 GHz to 3.9 GHz 6 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB - 40 C + 85 C 95 mm x 95 mm