nanoX-BT COM Express Module

ADLINK's nanoX-BT is a COM Express COM.0 R2.1 Type 10 module supporting Intel Atom processor E3800 Series and Intel Celeron N2900/J1900 processor system-on-chip (SoC). The nanoX-BT is specifically designed for customers who need high-level processing and graphics performance with low power consumption in a long product life solution. The nanoX-BT features Intel Atom processor E3800 and Intel Celeron? N2900/J1900 processor supporting non-ECC type DDR3L dual-channel memory at 1066/1333 MHz to provide excellent overall performance. Integrated Intel Gen7 HD Graphics includes features such as OpenGL 3.1, DirectX 11, OpenCL 1.1, and support for H.264, MPEG2, VC1, VP8 hardware decode. Graphics outputs include DDI ports supporting HDMI/DVI/DisplayPort and single-channel 18/24-bit LVDS (eDP is optional). The nanoX-BT is specifically designed for customers with high-performance processing graphics requirements who want to outsource the custom core logic of their systems for reduced development time. The nanoX-BT has soldered type non-ECC DDR3L memory for up to 4 GB. In addition, onboard eMCC memory (8GB) and SDIO signals are optionally supported. The nanoX-BT features a single onboard Gigabit Ethernet port, USB 3.0 ports and USB 2.0 ports, and SATA 3 Gb/s ports. Support is provided for SMBus and I2C. The module is equipped with SPI AMI EFI BIOS, supporting embedded features such as remote console, CMOS backup, hardware monitor, and watchdog timer.​

Rezultatai: 5
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Formos faktorius Procesoriaus prekės ženklas Procesoriaus tipas Dažnis Didžiausia RAM talpa Įdiegta RAM Cache Atmintis Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys
ADLINK Technology Kompiuteris Moduliuose - COM nanoX-BT-E3845-4GMini COM Express Type 10 module with Intel Atom E3845 at 1.91 GHz and 4GB non ECC DDR3L 8Prieinamumas
Min.: 1
Daugkart.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 4 GB 0 GB 2 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology Kompiuteris Moduliuose - COM MINI COM EXP INTEL E3826 BAY TRAIL 2G Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 1
Daugkart.: 1

COM Express Mini Type 10 Intel Atom 1.46 GHz 2 GB 0 GB 1 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology Kompiuteris Moduliuose - COM MINI COM EXP INTEL E3827 BAY TRAIL 2G Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

COM Express Mini Type 10 Intel Atom 1.75 GHz 2 GB 0 GB 1 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm
ADLINK Technology Kompiuteris Moduliuose - COM MINI COM EXP INTEL E3845 BAY TRAIL 2G Ne Sandėlyje Esančių Prekių Pristatymo Laikas 28 Savaičių
Min.: 1
Daugkart.: 1

COM Express Mini Type 10 Intel Atom 1.91 GHz 2 GB 0 GB 2 MB 5 V to 14 V 0 C + 60 C 84 mm x 55 mm
ADLINK Technology Kompiuteris Moduliuose - COM nanoX-BT-E3805-2GMini COM Express Type 10 module with Intel Atom E3805 at 1.33 GHz and 2GB non ECC DDR3L Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1

COM Express Mini Type 10 Intel Atom 1.33 GHz 2 GB 0 GB 1 MB 5 V to 14 V - 40 C + 85 C 84 mm x 55 mm