UP Squared Board

AAEON UP Squared Boards are fast, high-performance x86 maker boards based on the Intel Apollo Lake platform. Features of the UP Squared Board are multiple USB 3.0 ports, double Gigabit Ethernet, and HDMI making it ideal for solutions in the Internet of Things (IoT). The vector units image processing unit and precision timing management synchronize the CPU with the I/O, making graphic processing effortless. With a 40 Pin I/O connector, the expansion capabilities of the UP Squared go further with more possibilities.

Rezultatai: 6
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS Serija Procesoriaus prekės ženklas Procesoriaus tipas Core Dažnis Didžiausia RAM talpa Įdiegta RAM Darbinė Maitinimo Įtampa Interface Type Minimali darbinė temperatūra Didžiausia darbinė temperatūra Matmenys Pakavimas

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N3350 (F1). 2GB DDR4, 32GB eMMC. Rev A1. 0 60Prieinamumas
90Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1

UP Intel Celeron N3350 Celeron N3350 2.4 GHz 4 GB 2 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N4200(F1). 8GB DDR4, 128GB eMMC. Rev A1. 0 218Prieinamumas
Min.: 1
Daugkart.: 1

UP Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Single Board Computers UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x7-E3950 up to 1.9GHz, on board 4GB DDR4, 64GB eMMC 81Prieinamumas
1Tikėtina 2026-09-10
Min.: 1
Daugkart.: 1

UP Intel Atom E3950 Atom E3950 1.6 GHz 8 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake . Intel N3350 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0
20Tikėtina 2026-03-18
Min.: 1
Daugkart.: 1

UP Intel Celeron N3350 Celeron N3350 2.4 GHz 4 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200(F1). 8GB DDR4, 64GB eMMC. Rev A1. 0 Ne Sandėlyje Esančių Prekių Pristatymo Laikas 24 Savaičių
Min.: 1
Daugkart.: 1

UP Box

AAEON UP Single Board Computers UP (UP Squared) board with Apollo Lake Intel ATOM Quad Core x5-E3940 up to 1.9GHz, on board 4GB DDR4, 32GB eMMC Ne Sandėlyje Esančių Prekių Pristatymo Laikas 24 Savaičių
Min.: 1
Daugkart.: 1

Box