MIKROE-3015

Mikroe
932-MIKROE-3015
MIKROE-3015

Gam.:

Aprašymas:
Interface Kūrimo Įrankiai Opto 2 click

Prieinamumas: 2

Turime sandėlyje:
2
Galime išsiųsti iš karto
Pagal užsakymą:
5
Tikėtina 2026-02-20
Gamintojo numatytas pristatymo laikas
4
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
25,80 € 25,80 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Mikroe
Gaminio kategorija: Interface Kūrimo Įrankiai
RoHS:  
Add-On Boards
Optocoupler
TLP2770
Prekės Ženklas: Mikroe
Matmenys: 42.9 mm x 25.4 mm
Darbinė Maitinimo Įtampa: 3.3 V, 5 V
Gaminio tipas: Interface Development Tools
Serija: Wired-Other-Click
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: mikroBUS
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules & Accessories.

Wired Click Boards

Mikroe Wired Click Boards add wired connectivity for a variety of applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any wired applications, which include medical, industrial, and automation.

MIKROE-3015 Opto 2 Click

Mikroe MIKROE-3015 Opto 2 Click is an optical isolator that provides optical galvanic isolation of sensitive lines. This click uses optoisolation elements that require a very low input current to 1.3mA. Mikroe MIKROE-3015 Opto 2 Click works with signals up to 20MHz as it uses fast 20Mbps low-power optocouplers. This click provides galvanic isolation of the MCU pins and allows driving by external components while protecting it from surges up to 5KV. Mikroe MIKROE-3015 Opto 2 click can be used in applications where the input side is at risk of high voltage surges in a noisy environment.

Miscellaneous Click Boards

Mikroe Miscellaneous Click Boards allow for adding specialized add-ons for applications and designs. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices include opto, relay, and tester clicks for specific applications.