TPSM64404/TPSM64406 Dual Output Power Modules

Texas Instruments TPSM64404/TPSM64406 Dual Output Power Modules are a highly integrated 36V input capable, DC-DC design that combines a shielded inductor, power MOSFETs, and passives in an enhanced HotRod™ QFN package. The device supports dual or high current single output using an interleaved, stackable, current-mode control architecture for a fast transient response, easy loop compensation, excellent load and line regulation. It also includes accurate current sharing with an output clock supporting up to six phases for currents up to 18A. The module has VIN and VOUT pins at the package's corners for optimized output and input capacitor placement. A large thermal pad beneath the module enables easy handling and a simple layout in manufacturing.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Įėjimo įtampa - maks. Išvesties Įtampa Išvesties Srovė Perjungimo Dažnis
Texas Instruments Power Management Modules 0.8V-to-16V output d ual 2A high-density 2 101Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Power Modules 36 V 800 mV to 16 V 4 A 300 kHz to 2.2 MHz
Texas Instruments Power Management Modules 36V input 0.8V-to-1 6V output dual 3A o
Ne Sandėlyje Esančių Prekių Pristatymo Laikas 18 Savaičių
Min.: 1 000
Daugkart.: 1 000
Reel: 1 000
Power Modules 36 V 800 mV to 16 V 6 A 300 kHz to 2.2 MHz