102010610

Seeed Studio
713-102010610
102010610

Gam.:

Aprašymas:
Kūrimo Plokštės ir Rinkiniai - wireless XIAO MG24 Sense - Silicon Labs EFR32MG24, Matter Native over Thread, Arduino Compatible, On-Board IMU/Micphone/Antenna, 19 GPIOs

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 179

Turime sandėlyje:
179
Galime išsiųsti iš karto
Pagal užsakymą:
59
Tikėtina 2026-03-16
Gamintojo numatytas pristatymo laikas
4
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,72 € 9,72 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Seeed Studio
Gaminio kategorija: Kūrimo Plokštės ir Rinkiniai - wireless
RoHS:  
Development Boards
ARM Cortex M33
EFR32MG24
Prekės Ženklas: Seeed Studio
Duomenų bus plotis: 32 bit
Skirta naudoti su: Multiprotocol Wireless SoC
Gaminio tipas: Development Boards & Kits - Wireless
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8517620000
CNHTS:
8543709990
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C

XIAO serijos produktai

Seeed Studio XIAO Series Products are a series of dev boards that redefines electronic systems design. The Seeed Studio XIAO series features boards with compact designs and powerful microcontrollers with rich peripherals. As a complete building block for larger computing systems, XIAO simplifies the complex process of designing and constructing intricate electronic systems. XIAO allows for integrating and testing individual components by providing a pre-integrated and tested platform. The versatility of XIAO has already been demonstrated across a range of vertical application scenarios, from mechanical keyboards and trackers to detection tools, wearable devices, and healthcare devices.

XIAO MG24Jutimo vystymo plokštė

Seeed Studio XIAO MG24 Sense Development Board is an ultra-low-power wireless development board based on the Silicon Labs EFR32MG24 System-on-Chip (SoC), featuring a high-performance 78MHz Arm® Cortex®-M33 core. The XIAO MG24 Sense is Matter® native over Thread® and BLUETOOTH® Low Energy 5.3, all supported by the Arduino® Core. With 4MB Flash onboard, 19 GPIOs, LED, and an onboard charging circuit, the development board boasts extremely low operating currents and ultra-low-power modes, making it an ideal choice for Internet of Things (IoT) applications, especially battery-powered projects utilizing Matter protocols. Additionally, the onboard analog microphone and six-axis IMU sensors make the Seeed Studio XIAO MG24 Sense a great fit for TinyML applications such as posture detection.