R-REF02-78S

RECOM Power
919-R-REF02-78S
R-REF02-78S

Gam.:

Aprašymas:
Power Management IC Development Tools R-78S3.3-0.1 Ref Design

Prieinamumas

Turime sandėlyje:
70 Galima Išsiųsti per 20 Dienų
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
22,06 € 22,06 €
20,70 € 103,50 €
19,77 € 197,70 €
18,92 € 473,00 €
18,15 € 907,50 €
17,33 € 1 733,00 €
17,31 € 4 327,50 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
RECOM
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Reference Design Boards
Voltage Regulator - Switching Regulator
650 mV to 3.15 V
3.3 V
R-78S3.3-01
R-REF02-78S
Prekės Ženklas: RECOM Power
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: AT
Išvesties Srovė: 100 mA
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Prekinis pavadinimas: Eval Boards
Dalies Nr., kitokios klasifikacijos numeriai: 21000331
Vieneto Svoris: 12,100 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8504409590
CNHTS:
8543909000
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

R-REF02-78S Reference Design Board

RECOM Power R-REF02-78S Reference Design Board generates 3.3V from a single AA battery and can directly be used in any application. This reference design board includes a battery holder and an R-78S3.3-0.1 boost converter. The R-REF02-78S reference design board features two jumper headers that ensure connectivity to the output voltage and the CTRL pin of the R-78S converter. This reference design board incorporates two mounting holes to allow snap-in or screw mounting. RECOM R-REF02-78S features an enable pin that puts the R-78S3.3-0.1 boost converter into sleep mode where it draws only 7µA from the battery.