MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Įėjimo įtampa - maks. Išvesties Įtampa Išvesties Srovė Perjungimo Dažnis
Monolithic Power Systems (MPS) Power Management Modules 6V, 0.6A, Synchronous Step-Down Module Converter with Integrated Inductor, AEC-Q100 Qualified 204Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Voltage Regulator - Switching Regulator 6 V 1.2 V 600 mA 3.5 MHz
Monolithic Power Systems (MPS) Power Management Modules 6V, 0.6A, Synchronous Step-Down Module Converter with Integrated Inductor, AEC-Q100 Qualified Ne Sandėlyje Esančių Prekių Pristatymo Laikas 22 Savaičių
Min.: 5 000
Daugkart.: 5 000
Reel: 5 000
Voltage Regulator - Switching Regulator 6 V 1.2 V 600 mA 3.5 MHz