MPM3808C Synchronous Step-Down Modules

Monolithic Power Systems (MPS) MPM3808C Synchronous Step-Down Modules are fully integrated power modules with built-in MOSFET switches and an inductor. These modules achieve up to 3A continuous output current with excellent load and line regulation. The MPM3808C modules feature fast transient response and ease of loop stabilization provided by the Constant On Time (COT) control scheme. These modules offer a 100% duty cycle, external Soft Start (SS) control, output over-voltage protection, and Short Circuit Protection (SCP) with hiccup mode. The MPM3808C modules feature a 2.4MHz switching frequency and operate within a wide 2.5V to 6V input voltage range and a -40°C to 150°C temperature range. These modules are AEC-Q100 grade 1 qualified and come in a QFN-15 (3mm x 4mm x 1.6mm) package. Typical applications include automotive V2X, camera modules, ADAS sensors, and automotive infotainment.

Rezultatai: 6
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Įėjimo įtampa - maks. Išvesties Įtampa Išvesties Srovė Perjungimo Dažnis
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Voltage Regulator - Switching Regulator 6 V 1.2 V 3 A 2.4 MHz
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module 500Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Voltage Regulator - Switching Regulator 6 V 1.8 V 3 A 2.4 MHz
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module 454Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 500

Voltage Regulator - Switching Regulator 6 V Adjustable 3 A 2.4 MHz
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module Ne Sandėlyje Esančių Prekių Pristatymo Laikas 22 Savaičių
Min.: 2 500
Daugkart.: 2 500
Reel: 2 500

Voltage Regulator - Switching Regulator 6 V 1.2 V 3 A 2.4 MHz
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module Ne Sandėlyje Esančių Prekių Pristatymo Laikas 22 Savaičių
Min.: 2 500
Daugkart.: 2 500
Reel: 2 500

Voltage Regulator - Switching Regulator 6 V 1.8 V 3 A 2.4 MHz
Monolithic Power Systems (MPS) Power Management Modules 5.5V, 3A, Synchronous Step-Down Module Ne Sandėlyje Esančių Prekių Pristatymo Laikas 22 Savaičių
Min.: 2 500
Daugkart.: 2 500
Reel: 2 500

Voltage Regulator - Switching Regulator 6 V Adjustable 3 A 2.4 MHz