MPM4710 Synchronous Buck-Boost Power Modules

Monolithic Power Systems (MPS) MPM4710 Synchronous Buck-Boost Power Modules operate within a 1.2V to 5.5V input voltage range. These modules provide an adjustable VOUT that can be set between 1.5V and 5.5V. The MPM4710 buck-boost power modules are fully integrated, highly efficient, and feature a built-in inductor. These modules employ current mode control with a fixed Pulse-Width Modulation (PWM) frequency to improve stability and transient response. The MPM4710 buck-boost power modules boast a thermal shutdown function and a Short-Circuit Protection (SCP) function with Hiccup mode. These modules are available in a 2.5mm x 2.5mm x 1.2mm ECLGA-14 package. Typical applications include optical modules, personal medical devices, and Time-of-Flight (ToF) sensors or structured light systems.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Įėjimo įtampa - maks. Išvesties Įtampa Išvesties Srovė Perjungimo Dažnis

Monolithic Power Systems (MPS) Power Management Modules 6V, 1A, 2MHz Synchronous Buck-boost Power Module 1 578Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Power Modules 5.5 V 1.5 V to 5.5 V 2 A 2 MHz

Monolithic Power Systems (MPS) Power Management Modules 6V, 1A, 2MHz Synchronous Buck-boost Power Module Ne Sandėlyje Esantys
Min.: 1
Daugkart.: 1
Reel: 500

Power Modules 5.5 V 1.5 V to 5.5 V 2 A 2 MHz