MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

Rezultatai: 5
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Įėjimo įtampa - maks. Išvesties Įtampa Išvesties Srovė Perjungimo Dažnis
Monolithic Power Systems (MPS) Power Management Modules 16V, Dual 13A DC/DC Power Module 391Prieinamumas
Min.: 1
Daugkart.: 1

Power Modules 16 V 600 mV to 3.3 V 13 A 800 kHz
Monolithic Power Systems (MPS) Power Management Modules 16V, Single 36A DC/DC Power Module 321Prieinamumas
Min.: 1
Daugkart.: 1

Power Modules 16 V 600 mV to 3.3 V 36 A 800 kHz
Monolithic Power Systems (MPS) Power Management Modules 16V, Single 50A DC/DC Power Module 19Prieinamumas
1 350Tikėtina 2026-09-18
Min.: 1
Daugkart.: 1

Power Modules 16 V 600 mV to 1.8 V 50 A 800 kHz
Monolithic Power Systems (MPS) Power Management Modules 16V, Single 26A DC/DC Power Module Ne Sandėlyje Esančių Prekių Pristatymo Laikas 30 Savaičių
Min.: 450
Daugkart.: 450

Power Modules 16 V 600 mV to 3.3 V 26 A 800 kHz
Monolithic Power Systems (MPS) Power Management Modules 16V, Dual 25A Output DC/DC Power Module Ne Sandėlyje Esančių Prekių Pristatymo Laikas 30 Savaičių
Min.: 450
Daugkart.: 450

Power Modules 16 V 600 mV to 1.8 V 25 A 800 kHz