EV16B95A

Microchip Technology
579-EV16B95A
EV16B95A

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - PIC / DSPIC PIC32CM JH-Value Line Curiosity Nano+ Touch Evaluation Kit

Eksploatacijos Laikotarpis:
Naujas Produktas:
Naujiena iš šio gamintojo.

Prieinamumas: 29

Turime sandėlyje:
29 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
9,49 € 9,49 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Plokštės ir Rinkiniai - PIC / DSPIC
Evaluation Kits
PIC32CM JH
Prekės Ženklas: Microchip Technology
Interface Type: USB
Gaminio tipas: Development Boards & Kits - PIC / DSPIC
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

USHTS:
8473301180
ECCN:
3A992.a

PIC32CM JH-Value Curiosity Nano+ Touch Eval Kit

Microchip Technology PIC32CM JH-Value Line Curiosity Nano+ Touch Eval Kit is a hardware platform that uses the PIC32CM6408JH00064 microcontroller units (MCUs). This evaluation kit provides easy access to the microcontroller’s features and may be used to develop custom applications. The Microchip Technology PIC32CM JH-Value Line kit comes pre-programmed with a stand-alone demonstration application and is powered through a USB Type-C® connection. The kit can be used as a stand-alone discovery element, and it can be combined with expansion elements for quick prototyping.

Microcontroller & Processor Development Kits

Microcontroller and Processor Development Kits work together to provide state-of-the-art debugging capabilities for projects with easy-to-use graphical user interfaces in the free MPLAB® X Integrated Development Environment. Combined with Microchip's MPLAB XC C compilers, these kits provide a complete software solution for design projects.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.