DM330017-3

Microchip Technology
579-DM330017-3
DM330017-3

Gam.:

Aprašymas:
Power Management IC Development Tools dsPIC33C Digital Power Starter Kit

Prieinamumas: 6

Turime sandėlyje:
6 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
2 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
209,05 € 209,05 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Starter Kits
Power Management Specialized
9 V
3.3 V to 20 V
dsPIC33CK256MP505
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Interface Type: UART, USB
Pakavimas: Bulk
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 306,180 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
USHTS:
8543906800
ECCN:
3A991.a.2

dsPIC33C Digital Power Starter Kit

Microchip Technology dsPIC33C Digital Power Starter Kit demonstrates the capabilities and features of Microchip's SMPS families of devices. This kit features onboard dsPIC33CK256MP505 Digital Signal Controllers (DSCs), SMPS power stages, loads, LCD display, USB/UART bridge, and programmer/debugger that eliminates the need for any additional hardware. The loads and protection circuitry are controlled by an auxiliary PIC24F Microcontroller (MCU). The PIC24F MCU and the dsPIC33C device communicate over UART, exchanging information like load temperature, load status, and protection status. The Microchip Technology dsPIC33C digital power starter kit contains a dsPIC33C digital power starter kit board, 9V power supply, and USB cable.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.