ADM00880

Microchip Technology
579-ADM00880
ADM00880

Gam.:

Aprašymas:
Power Management IC Development Tools MIC23350 3A Synch Buck Regulator Eval Bd

Prieinamumas

Turime sandėlyje:
Ne Sandėlyje Esantys
Gamintojo numatytas pristatymo laikas
12 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
81,61 € 81,61 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Microchip
Gaminio kategorija: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
2.4 V to 5.5 V
600 mV to 3.3 V
MIC23350
MIC23350
Prekės Ženklas: Microchip Technology
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: CN
Išvesties Srovė: 3 A
Gaminio tipas: Power Management IC Development Tools
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Vieneto Svoris: 154,890 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8473302000
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Analog & Power Development Kits

Microchip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.

MIC23350 3A Synch Buck Regulator Evaluation Board

Microchip Technology MIC23350 3A Synch Buck Regulator Evaluation Board evaluates and demonstrates the MIC23350 Buck Regulator. The Microchip board features the MIC23350 in a typical Buck application supplied from an external source, between 2.4-5.5V. Nine output voltage levels can be set via two Select Voltage pins. Test connectors allow probing, while the board can be loaded up to 3A.

Engineering Development Tools

Microchip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.