A000110

Arduino
782-A000110
A000110

Gam.:

Aprašymas:
Kitos Kūrimo Priemonės Arduino 4 Relays Shield

Prieinamumas: 120

Turime sandėlyje:
120
Galime išsiųsti iš karto
Pagal užsakymą:
105
Tikėtina 2026-04-08
Gamintojo numatytas pristatymo laikas
7
Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
23,86 € 23,86 €
23,51 € 705,30 €
22,89 € 1 373,40 €
22,23 € 2 334,15 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
Arduino
Gaminio kategorija: Kitos Kūrimo Priemonės
RoHS:  
Relays Shield
Prekės Ženklas: Arduino
Gamybos šalis: Not Available
Distribucijos šalis: Not Available
Kilmės šalis: IT
Matmenys: 53 mm x 68.5 mm
Darbinė Maitinimo Įtampa: 5 V
Gaminio tipas: Other Development Tools
Gamyklinės pakuotės kiekis: 15
Subkategorija: Development Tools
Vieneto Svoris: 44 g
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

CNHTS:
8543709990
USHTS:
8537109170
JPHTS:
853710000
ECCN:
EAR99

Shield & Carrier Family

Arduino Shield and Carrier Family are intelligently engineered accessories that seamlessly integrate with Arduino boards. Extend the functionality of Arduino boards by connecting compatible shields. The Arduino Shield and Carrier Family offer specialized capabilities, including connectivity, sensing, motor control, and more.

Arduino.org 4 Relays Shield

Arduino.org 4 relays shield drives high power loads that cannot be connected to the digital I/O of the controller. The shield features 4 relays, with each relay providing 2 pole changeover contacts (NO and NC). The 2 changeover contacts have been put in parallel to increase the current limit of each output. 4 LED indicators display the state of each relay. 2 TinkerKit inputs, 2 TinkerKit outputs, and 2 TinkerKit TWI connectors are available on the shield.
Learn More

4 Relays Shield

Arduino 4 Relays Shield is designed to drive high power loads not controlled by Arduino's digital IOs due to the current and voltage limits. The A000110 shield features four relays, each relay provides two pole changeover contacts NO and NC. These two-pole changeover contacts are placed parallelly to increase the current limit of each output. The A000110 4 relays shield consists of 4 LEDs that indicate the ON/OFF state of each relay. This four relays shield is compatible with all the Arduino boards with 5V and 3.3V standards. The A000110 4 relays shield is available in 53mm x 68.5mm dimensions.