MCIMX8QXP-CPU

NXP Semiconductors
771-MCIMX8QXP-CPU
MCIMX8QXP-CPU

Gam.:

Aprašymas:
Plokštės ir Rinkiniai - ARM i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board

Prieinamumas: 12

Turime sandėlyje:
12 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
32 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
1 322,65 € 1 322,65 €

Produkto Požymis Atributo vertė Pasirinkite Požymį
NXP
Gaminio kategorija: Plokštės ir Rinkiniai - ARM
RoHS:  
i.MX 8
Development Kits
ARM Cortex A35, ARM Cortex M4F
i.MX 8QuadXPlus
Prekės Ženklas: NXP Semiconductors
Gaminio tipas: Development Boards & Kits - ARM
Gamyklinės pakuotės kiekis: 1
Subkategorija: Development Tools
Dalies Nr., kitokios klasifikacijos numeriai: 935352415598
Vieneto Svoris: 2,790 kg
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8471500000
CNHTS:
8543709990
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
MXHTS:
8471500100
ECCN:
5A992.C

SafeAssure™ Program for Functional Safety

NXP Semiconductors SafeAssure™ is a comprehensive program for fast time to market and scalability. NXP continues to design for safe and securely connected mobility, enabling carmakers to develop smarter solutions for assisted and autonomous driving, connectivity, and electrification challenges. NXP safety products are compliant with ISO 26262 and are created through the development process BCAM7, which complies with ISO 26262 and is certified by TÜV SÜD. NXP safety products are designed as SEooC, prepared to fit into a range of systems. The SafeAssure program at NXP implements Vision Zero, zero accidents on the road. Safety does not evolve overnight, but it is achievable with organizations committed to growing their safety expertise and competency.

i.MX 8QuadXPlus Multisensory Enablement Kit (MEK)

NXP Semiconductors i.MX 8QuadXPlus Multisensory Enablement Kit (MEK) CPU Board (MCIMX8QXP-CPU) provides a platform for the evaluation and development of applications based on the Arm Cortex® A35 + Cortex-M4 based i.MX 8QuadXPlus, i.MX 8DualXPlus, and i.MX 8DualX Applications Processors. This NPI Kit also provides a platform for NXP PF8100 Power Management Integrated Circuit (PMIC) solution and sensors. The i.MX 8X family is ideally suited for safety-critical and efficient performance applications.