07-2-2-13

TE Connectivity / Kissling
571-07-2-2-13
07-2-2-13

Gam.:

Aprašymas:
Svirtiniai jungikliai Toggle Switch 07-2-2-13

ECAD modelis:
Atsisiųskite nemokamą Library Loader, kad galėtumėte konvertuoti šį failą darbui su ECAD įrankiu. Sužinokite daugiau apie ECAD Modelį.

Prieinamumas: 60

Turime sandėlyje:
60 Galime išsiųsti iš karto
Gamintojo numatytas pristatymo laikas
9 Savaičių Apytikriai apskaičiuotas gamybos laikas gamykloje, jei dalių kiekis didesnis nei nurodyta.
Min. 1   Užsakoma po 1
Vieneto kaina:
-,-- €
Plėt. Kaina:
-,-- €
Numatomas Įkainis:
Šis Produktas Siunčiamas NEMOKAMAI

Kainodara (EUR)

Qty. Vieneto kaina
Plėt. Kaina
53,23 € 53,23 €
46,28 € 462,80 €
45,26 € 1 131,50 €
43,65 € 4 365,00 €
39,12 € 9 780,00 €
500 Pasiūlymas

Produkto Požymis Atributo vertė Pasirinkite Požymį
TE Connectivity
Gaminio kategorija: Svirtiniai jungikliai
RoHS:  
REACH - SVHC:
Non-Illuminated
DPST
ON - ON
Panel Mount
Quick Connect
15 A
115 VAC
28 VDC
M12
Lever
Sealed
Silver
Prekės Ženklas: TE Connectivity / Kissling
Gaminio tipas: Toggle Switches
Gamyklinės pakuotės kiekis: 1
Subkategorija: Switches
Dalies Nr., kitokios klasifikacijos numeriai: K1002981
Rasta produktų:
Norėdami rodyti panašius produktus, pažymėkite bent vieną langelį
Pasirinkite bent vieną žymimąjį langelį, kad būtų rodomi panašūs šios kategorijos produktai.
Pasirinkti atributai: 0

TARIC:
8536508000
CNHTS:
8536500090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Ruggedized Switching Products

TE Connectivity's (TE) KISSLING Ruggedized Switching Products include ruggedized switches and relays designed to operate reliably under extreme conditions and demanding applications. These products are designed for high contact rating applications and feature high shock and vibration stability. TE KISSLING Ruggedized Switching Products are ideal for critical environmental conditions including humidity, pressure, dirt, and aggressive fluids. Typical applications include transportation, aviation, military, rail, marine, and industrial automation.

Industrial Machine Solutions

TE Connectivity's (TE) Industrial Machine Solutions offer reliable solutions for safer, smarter, productive, and more connected machinery. The product offering meets the needs for integration of data connectivity, miniaturized components, product quality, and reliability. These solutions offer IP-rated protective sealing, miniaturization, ease of installation, and ergonomic designs for safety. TE Industrial Machine Solutions meet the challenges engineers are facing when designing for smarter, more connected machinery.

Series 07 Sealed Toggle Switches

TE Connectivity's (TE) KISSLING Series 07 Sealed Toggle Switches are available in multiple configurations, termination types, load-carrying capabilities, and locking combinations. The series is rated for a minimum of 100,000 switching cycles under full load, has a nominal load of 20A at 28VDC (ohmic load) or 15A at 115VAC (inductive load), and a minimum switching current of 20mA at 12VDC. The robust, industrial switches are available in 1-, 2-, and 4-pole versions and are sealed to IP68. TE KISSLING Series 07 Sealed Toggle Switches applications include plant and industrial engineering, medical equipment, commercial vehicles industrial equipment, and aerospace.