KSC Taktiliniai Jungikliai

Rezultatai: 169
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Apšvietimo spalva Lempos Type Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Vardinė dalia Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Dangtelio Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 13 290Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 1.6 N 50 mA 32 VDC 1 VA No SPST J Form Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 5000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 3 844Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 3 N 10 mA 24 VDC 200 mVA No SPST Gull Wing Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Tact 6.2 x 6.2, 4.9 mm H, 6.8N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 5 233Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 400

Non-Illuminated SMD/SMT Straight Round ON - OFF 6.8 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 500000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai Switch Tact Gold 160 Gf J-Lead 7 980Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 2.7 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST J Form Lead Brown 6.2 mm 6.2 mm 5.6 mm KSC 100000 Cycle IP50 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Side Actuated Sealed Tact Switch 6 084Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 800

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 180 gf 50 mA 32 VDC 1 VA No SPST SMD/SMT Orange 6.7 mm 6.2 mm 5.2 mm KSC V2 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 30Db 340Gf J-Lead 8 315Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 2.9 N 50 mA 32 VDC 1 VA No SPST J Form Lead Black 6.2 mm 6.2 mm 5.2 mm KSC4 300000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai Tact 6.2 x 6.2, 4.9 mm H, 3.5N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 10 258Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 400

Non-Illuminated SMD/SMT Straight Round ON - OFF 3.5 N 42 mA 24 VDC 1 VA No SPST J Form Lead Black 6.8 mm 6.2 mm 4.9 mm KSC XA 1000000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 8 549Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 3 N 10 mA 32 VDC 200 mVA No SPST Gull Wing Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 6 295Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated KSC4 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 3.4N J Bend 1 271Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 3.4 N 50 mA 32 VDC 1 VA No SPST J Form Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai Switch Tact Gold 160 Gf J-Lead 15 024Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 1.175 mm Round OFF - (ON) 1.8 N 10 mA 32 VDC 200 mVA No SPST J Form Lead Orange 6.2 mm 6.2 mm 5.2 mm KSC4 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Tact 6.2 x 6.2, 4.9 mm H, 9.6N, J leads, IP67, Raised cage, Soft Sound, 0.002-1VA, 2-24V 9 581Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 400

Non-Illuminated SMD/SMT Round ON - OFF 9.6 N 42 mA 24 VDC 1 VA SPST J Form Lead 6.8 mm 6.2 mm 4.9 mm KSC XA 150000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai 1A 32VDC 3.5mm 2N Gullwing, IP67 14 920Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 2 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 500000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 1A 32VDC 3.5mm 3.5N J bend, IP67 28 288Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 3.5 mm Round OFF - (ON) 2.9 N 50 mA 32 VDC 1 VA No SPST J Form Lead Clear Clear 6.2 mm 6.2 mm 3.5 mm KSC2 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 8 240Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 1.6 N 10 mA 24 VDC 200 mVA No SPST Gull Wing Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 4 638Prieinamumas
6 000Tikėtina 2026-04-08
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 3 N 10 mA 24 VDC 200 mVA No SPST J Form Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 3 609Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 3 N 10 mA 32 VDC 1 VA No SPST J Form Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 2.55N J Bend 2 822Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 2.6 N 50 mA 32 VDC 1 VA No SPST J Form Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 7 322Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 1.6 N 10 mA 24 VDC 200 mVA No SPST J Form Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 1.7N Gullwing 147Prieinamumas
950Tikėtina 2026-03-25
Min.: 1
Daugkart.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 3.2 mm Round OFF - (ON) 1.7 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead White 6.2 mm 6.2 mm 7.7 mm KSC9 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai 4.3mmIP673N Soft ActuatorJ-Bend 16 305Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 3 N 50 mA 32 VDC 1 VA No SPST J Form Lead Blue 6.2 mm 6.2 mm 4.4 mm KSC7 300000 Cycle IP67 Reel, Cut Tape
C&K Taktiliniai Jungikliai 1A 32VDC 3.5mm 5N J bend, IP67 4 913Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 5.4 N 50 mA 32 VDC 1 VA No SPST J Form Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 100000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed SMT Tactile Switch 16 404Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 4.8 mm Round OFF - (ON) 2.9 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 6.2 mm 6.2 mm 7.7 mm KSC6 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed SMT Tactile Switch 16 792Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 950

Non-Illuminated SMD/SMT Straight 4.8 mm Round OFF - (ON) 2.9 N 50 mA 32 VDC 1 VA No SPST J Form Lead Black 6.2 mm 6.2 mm 7.7 mm KSC6 300000 Cycle IP67 Reel, Cut Tape, MouseReel
C&K Taktiliniai Jungikliai Sealed Tact Switch for SMT 11 241Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.57 mm Round OFF - (ON) 5.5 N 50 mA 32 VDC 1 VA No SPST Gull Wing Lead Black 6.2 mm 3.5 mm 3.5 mm KSC3 100000 Cycle IP67 Reel, Cut Tape, MouseReel