Panasonic Taktiliniai Jungikliai

Rezultatai: 258
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
Panasonic Taktiliniai Jungikliai SWITCH TACTILE 7 198Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.3 mm Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Gull Wing Lead White 4.9 mm 4.9 mm 1.5 mm EVQPL 500000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai SIDE PUSH 2.2NF 4.7x3.2x1.65mm 6 830Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai small sized s Light Touch Switch 5 779Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Super small sized s Light Touch Switch 8 795Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Super small sized s Light Touch Switch 8 464Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 46 951Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.3 mm Round OFF - (ON) 1 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 3.1 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 1.3NF 6.5x6.0x3.1mm 14 804Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.3 mm Round OFF - (ON) 1.3 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 3.1 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 11 863Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 2.6 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 2.5 mm EVQQ2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 2.6NF 6.5x6.0x3.1mm 13 432Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.3 mm Round OFF - (ON) 2.6 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 3.1 mm EVQQ2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 3.5NF 6.5x6.0x3.1mm 30 163Prieinamumas
19 500Tikėtina 2026-05-13
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.3 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 3.1 mm EVQQ2 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 3.5x2.9mm Right Ang Light Touch Switch 22 030Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Right Angle 1.35 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.35 mm EVQP7 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 3.5x2.9mm Right Ang Light Touch Switch 33 331Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 3.5 mm 2.9 mm 1.35 mm EVQP7 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 3.5x2.9mm Right Ang Light Touch Switch 20 926Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Right Angle 1.35 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.35 mm EVQP7 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Light Touch Switch 5 000Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated SMD/SMT Round 1.6 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.53 mm Light Touch Switch 500000 Cycles IP67
Panasonic Taktiliniai Jungikliai Swtch Lite Touch SMD 5mm ht J-bent 3.5N 1 103Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.5 mm Square ON - OFF 3.5 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVPAS 30000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Swtch Lite Touch SMD 1.7mm ht J-bent 3.5N 1 390Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.3 mm Rectangular OFF - (ON) 2.2 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 3.5 mm 2.9 mm 1.7 mm EVPAA 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 3.4x2.9mm 1.6N 0.15mm Travel IP67 2 711Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 6.0x6.0x4mm 3.5N w/2 Term .25mm Trvl IP6 1 213Prieinamumas
2 000Tikėtina 2026-04-01
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 4 mm Round OFF - (ON) 3.5 N 50 mA 12 VDC No SPST J Form Lead Black 6 mm 6 mm 4 mm EVPBD 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Light Touch Switch, 4.7X3.5mm, SMD 1 805Prieinamumas
Min.: 1
Daugkart.: 1
Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 50 mA 12 VDC SPST Gull Wing Lead 6.1 mm 6 mm 5 mm EVQP
Panasonic Taktiliniai Jungikliai Light Touch Switch Over Travel Type 838Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 0.75 mm Rectangular OFF - (ON) 1.3 N 50 mA 30 VDC No SPST Solder Pin Black 6.2 mm 6.2 mm 7.45 mm EVQP0 1000000 Cycle Bulk
Panasonic Taktiliniai Jungikliai Light Touch Switch Over Travel Type 1 206Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 0.75 mm Rectangular OFF - (ON) 0.7 N 50 mA 30 VDC No SPST Solder Pin Black 6.2 mm 6.2 mm 7.45 mm EVQP0 5000000 Cycle Bulk
Panasonic Taktiliniai Jungikliai Light Touch Switch 6mm Long Travel SMD 2 905Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead White 6.1 mm 6 mm 5 mm EVQP 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Light Touch Switch 6mm Long Travel SMD 1 816Prieinamumas
2 000Tikėtina 2026-03-23
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pad White 6.1 mm 6 mm 5 mm EVQP 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 2.2NF 6.0x6.1x5.0mm 1 194Prieinamumas
2 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead White 6.1 mm 6 mm 5 mm EVQP 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai SPST-NO Force 2.5 N w/ Push Plate 5mmH 436Prieinamumas
2 000Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 1.5 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Leadless White 6.1 mm 6 mm 5 mm EVQP 100000 Cycle Reel, Cut Tape, MouseReel