Panasonic Taktiliniai Jungikliai

Rezultatai: 258
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 24 159Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 2.5 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 32 030Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.2 mm Round OFF - (ON) 1.6 N 20 mA 15 VDC No SPST Leadless White 6.5 mm 6 mm 2 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 4.7x3.52.5mm 4N With Grnd Term 5 868Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 1.65 mm Rectangular OFF - (ON) 4 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 2.5 mm EVQP9 200000 Cycle Reel, Cut Tape
Panasonic Taktiliniai Jungikliai 3.4x2.9mm 2.4N 0.15mm Travel IP67 5 355Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 8 000

Non-Illuminated SMD/SMT 0.25 mm Round ON - OFF 2.4 N 20 mA 12 VDC No SPST Gull Wing Lead Black 3.4 mm 2.9 mm 0.7 mm EVP-AY IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 4.7x3.5mm SMD Light Touch Switch 3 313Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.45 mm Rectangular OFF - (ON) 1.6 N 20 mA 15 VDC Yes SPST J Form Lead White 4.7 mm 3.5 mm 2.1 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai FLAT ACT 3.5NF 4.7x3.5mm 1 887Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Rectangular OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST Gull Wing Lead White 4.7 mm 3.5 mm 2.5 mm EVQP2 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Light Touch Switch 4.7x3.5mm SMD midd 1 926Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.85 mm Round OFF - (ON) 2.5 N 20 mA 15 VDC Yes SPST J Form Lead Blue 4.7 mm 3.5 mm 2.5 mm EVQP2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 6mm square Long Tra Light Touch Switch 3 523Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2.2 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai SMD 3.5X2.9MM SID-OP L SHAPED TERM 1.6N 8 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Right Angle Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Gull Wing Lead Black 4.7 mm 3.55 mm 1.35 mm EVQ9P 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Taktiliniai Jungikliai Light Touch, SMD 3 361Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Solder Pin Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape
Panasonic Taktiliniai Jungikliai Light Touch Switch, Super Thin Type, SMD 3 327Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.8 mm Round OFF - (ON) 2.6 N 20 mA 15 VDC Yes SPST J Form Lead Gray 4.9 mm 4.9 mm 0.8 mm EVQPL 200000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 6mm square Long Tra Light Touch Switch 4 203Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Gull Wing Lead Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 6mm square Long Tra Light Touch Switch 3 302Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

Non-Illuminated Through Hole Straight 1.5 mm Round OFF - (ON) 2 N 50 mA 12 VDC No SPST Solder Pin Black 6.1 mm 6 mm 5 mm EVQPV 100000 Cycle Reel, Cut Tape
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 6 785Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 0.7 mm Round OFF - (ON) 1.3 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2.5 mm EVQQ2 1000000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Super Thin Type SMD Light Touch Switch 4 977Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.45 mm Round OFF - (ON) 20 mA 15 VDC No SPST Gull Wing Lead 4.9 mm 4.9 mm EVQPLW Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Super small sized s Light Touch Switch 4 955Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 1 mm Rectangular OFF - (ON) 1.6 N 50 mA 12 VDC No SPST J Form Lead Black 4.7 mm 3.5 mm 1.65 mm EVQPU 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Switch Light Touch 6mm Square SMD 8 805Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.2 mm Round OFF - (ON) 3.5 N 20 mA 15 VDC Yes SPST Leadless White 6.5 mm 6 mm 2 mm EVQQ2 100000 Cycle Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai EVP-BB 14 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

Non-Illuminated SMD/SMT Round 0.7 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 200000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai EVP-BB 14 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

Non-Illuminated SMD/SMT Round 1 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.5 mm 500000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai EVP-BB 13 160Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

Non-Illuminated SMD/SMT Round 2.4 N 10 uA to 20 mA 2 VDC to 20 VDC SPST 2.6 mm 1.6 mm 0.55 N 500000 Cycles IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 2.8mm x 1.9mm SMD, 0.7N Operating Force, 300K Cycles 15 904Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SMD/SMT Round 0.7 N SPST 2.8 mm 1.9 mm 0.53 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 2.8mm x 1.9mm SMD, 1.6N Operating Force, 300K Cycles 15 996Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SMD/SMT Round 1.6 N SPST 2.8 mm 1.9 mm 0.53 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai 2.8mm x 1.9mm SMD, 2.25N Operating Force, 300K Cycles 15 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

SMD/SMT Round 2.25 N SPST 2.8 mm 1.9 mm 0.57 mm EVP-BL 300000 Cycle IP67 Reel, Cut Tape, MouseReel
Panasonic Taktiliniai Jungikliai Taktiliniai Jungikliai 2.6x1.6x0.57mm 3.0N 500K Cycle 39 993Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

Non-Illuminated PCB Mount Round 3 N SPST SMD/SMT 2.6 mm 1.6 mm 0.57 mm EVP-BB 500000 Cycle IP67 Reel, Cut Tape
Panasonic Taktiliniai Jungikliai 6mm x 6mm SMD Op Force 4.0N 7 822Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

SMD/SMT ON - OFF 4 N 20 mA 15 VDC SPST J Form Lead 6 mm 6 mm 4 mm EVP-CD 200000 Cycle Reel, Cut Tape, MouseReel