Alps Alpine TACT Switch Taktiliniai Jungikliai

Rezultatai: 226
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Apšviestas Montavimo stilius Montavimo kryptis Stiebo Aukštis Pavara Jungiklio Funkcija Darbinė Force Dabartinė klasė Nurodytoji įtampa, nuolatinė srovė Nurodytoji įtampa, kintamoji srovė Įžeminimo terminalas Contact forma Terminacijos Stilius Spalva Ilgis Plotis Aukštis Serija Veikimas IP Reitingas Pakavimas
Alps Alpine Taktiliniai Jungikliai 3.7x3.7x0.35mm 160gf 10 435Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight 0.35 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gray 3.7 mm 3.7 mm 0.35 mm SKRW 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai Tact Switch 7 671Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 500

Non-Illuminated SMD/SMT Right Angle Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 3.9 mm 2.9 mm 1.55 mm SKTD 200000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine SKSWCGE010
Alps Alpine Taktiliniai Jungikliai F=3.3N?IP67 13 737Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 20 000

Non-Illuminated SMD/SMT Straight 0.6 mm Round OFF - (ON) 3.3 N 50 mA 12 VDC No SPST Solder Pad Black 3 mm 2 mm 0.6 mm SKSW 300000 Cycle IP67 Reel, Cut Tape
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 12 Volts 2 583Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 0.8 mm Stem OFF - (ON) 0.7 N 50 mA 12 VDC No SPST Solder Pin Blue 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Taktiliniai Jungikliai 6.0x3.5x5mm 260gF 2 320Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 5 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Gull Wing Lead Red 6 mm 3.5 mm 5 mm SKQM 30000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 12 Volts 1 738Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.8 N, 1.6 N 50 mA 12 VDC No SPST Leadless Black 4.4 mm 4.4 mm 0.6 mm SKSD 100000 Cycle Reel, Cut Tape
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 16 Volts Solder 1 293Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 1 050

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 5 N 50 mA 16 VDC No SPST Gull Wing Lead Black 7.8 mm 7.5 mm 6.5 mm SKPR 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.0x3.5x4.3mm 260gf 2 328Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight 4.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Gull Wing Lead Red 6 mm 3.5 mm 4.3 mm SKQM 30000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.2mm Square Type SM Tact Switch 2 962Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 0.6 N 50 mA 12 VDC No SPST Leadless Blue 6.2 mm 6.2 mm SKRA 4000000 Cycle Reel, Cut Tape
Alps Alpine Taktiliniai Jungikliai DBL ACTION W/O BOSS 4 965Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

Non-Illuminated SMD/SMT Straight 0.9 mm 0.8 N, 2.5 N 50 mA 12 VDC No SPST Leadless 6.4 mm 4.5 mm 0.9 mm SKRN Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.0x6.0x2.5mm 160gf 2 996Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated Through Hole Straight 0.5 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Solder Pin Black 6.3 mm 6.2 mm 3.1 mm SKHU 300000 Cycle Reel, Cut Tape
Alps Alpine Taktiliniai Jungikliai 3.0N 1.05 Travel 50mA 16V 100m_OHMS 1 973Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 3 N 50 mA 16 VDC No SPST Solder Pad Black 6 mm 5.9 mm 5 mm SKPS 300000 Cycle Reel, Cut Tape
Alps Alpine Taktiliniai Jungikliai Tact Switch 2 149Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPDT Leadless 3.4 mm 2.9 mm 1 mm SKSM 500000 Cycle IP67 Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.0x6.0x2.5mm 260gf 5 213Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 0.5 mm Round OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Leadless Red 6.3 mm 6.2 mm 3.1 mm SKHU 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 4.2x3.2x2.5mm 160gf 14 287Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 0.7 mm Oval ON - (OFF) 1.6 N 50 mA 16 VDC No SPST Leadless Clear 4.2 mm 3.2 mm 2.5 mm SKRP 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 16 Volts Solder 5 032Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 12 000

Non-Illuminated SMD/SMT Straight 2.7 mm Round OFF - (ON) 4 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black SKSG 200000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai H=2.5mm F=3.0N 4 379Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

Non-Illuminated SMD/SMT Straight 2.5 mm Oval OFF - (ON) 3 N 25 mA 16 VDC No SPST Gull Wing Lead 3.2 mm 3.5 mm 2.5 mm SKTH Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 12 Volts 4 471Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 3.3 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Gray 12 mm 12 mm 4.3 mm SKHC 500000 Cycle Bulk
Alps Alpine Taktiliniai Jungikliai 6.0x6.0x7.0mm 260gf 8 084Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 7 mm Stem OFF - (ON) 2.6 N 50 mA 12 VDC No SPST Solder Pin Red 6 mm 6 mm 7 mm SKHH 200000 Cycle Bulk
Alps Alpine Taktiliniai Jungikliai 50 mAmps at 12 Volts 6 129Prieinamumas
Min.: 1
Daugkart.: 1

Non-Illuminated Through Hole Straight 17 mm Stem OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Solder Pin Black SKHH 500000 Cycle Bulk
Alps Alpine Taktiliniai Jungikliai 6.2x6.5x3.1mm 100gf Black Stem Color 5 382Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1 N 50 mA 12 VDC Yes SPST Gull Wing Lead Black 6.5 mm 6.2 mm 3.1 mm SKHM 500000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.2x6.5x3.1mm 160gf Green stem color 7 120Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight Round OFF - (ON) 1.6 N 50 mA 12 VDC Yes SPST Gull Wing Lead Green 6.5 mm 6.2 mm 3.1 mm SKHM 300000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.1x3.7x2.5mm 160gf 4 053Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 2.5 mm Stem OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Black 6.1 mm 3.7 mm 2.5 mm SKQY 50000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 6.2x6.2x3.4mm 250gf 4 487Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

Non-Illuminated SMD/SMT Straight 3.4 mm Round OFF - (ON) 2.5 N 50 mA 12 VDC No SPST Leadless White 6.2 mm 6.2 mm 3.4 mm SKRA 100000 Cycle Reel, Cut Tape, MouseReel
Alps Alpine Taktiliniai Jungikliai 4.8x4.8x0.55mm 160gf 19 947Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 10 000

Non-Illuminated SMD/SMT Straight 0.55 mm Round OFF - (ON) 1.6 N 50 mA 12 VDC No SPST Leadless Gold 4.8 mm 4.8 mm 0.55 mm SKRB 1000000 Cycle Reel, Cut Tape, MouseReel