Hydraulic-Magnetic Circuit Breakers

Carling Technologies Hydraulic-Magnetic Circuit Breakers offer reliable, highly precise solutions to most design challenges and are available with multiple configurations. The circuit breakers are temperature stable and not appreciably affected by changes in ambient temperature, and their overcurrent mechanism only reacts to changes in current in the circuit being protected. These hydraulic-magnetic series from Carling Technologies offer multiple configuration options, advanced features, and cutting-edge designs that meet leading application requirements.

Rezultatai: 6 845
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas Pakavimas
Carling Technologies Circuit Laužtuvai 2-pole, Handle, 5 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077 Recognized CSA Accepted 13Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 5 A 277 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AB2B0266405B1C 7Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 40 A 277 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AB2B0346155D1C 8Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 15 A 277 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai 2-pole, Handle, 30 amp circuit breaker, Screw 8-32 Bus Type terminals, UL 1077 Recognized CSA Accepted 6Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 30 A 277 VAC 80 VDC 2 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AB3F0204502D1C 1Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 5 A 277 VAC 80 VDC 3 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai 20 A 277VAC 80VDC 1 Pole 5Prieinamumas
Min.: 1
Daugkart.: 1

A 277 VAC 80 VDC
Carling Technologies Circuit Laužtuvai 1-pole, Two Color Curved Visi-Rocker, 5 amp circuit breaker, Push-On 0.250 Tab (Q.C.) terminals, UL 1077 Recognized CSA Accepted 25Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 5 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai CIRCUIT BREAKER HYMAG 2Prieinamumas
Min.: 1
Daugkart.: 1
A Circuit Breaker Hydraulic-Magnetic 10 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai 1-pole, Two Color Curved Visi-Rocker, 20 amp circuit breaker, Screw 10-32 Bus Type terminals, UL 1077 Recognized CSA Accepted 16Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 20 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai 30 A ONE POLE 3Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 30 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AC1B0346505F1C 13Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 50 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AC1B0366155F2D 9Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 15 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AC2B012615241D 5Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 15 A 277 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai 2Pole Visi-Rckr 15 A Vert On-Off Red/Red 1Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 15 A 277 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AC2B046625241D 5Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Supplementary Protector 277 VAC 80 VDC
Carling Technologies Circuit Laužtuvai Hydraulic Magnetic CB 17Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 50 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AF1B042620331C 1Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 20 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AF1B044610531D 1Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 10 A 277 VAC 80 VDC 1 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai AG1-B0-26-450-111-D 23Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Supplementary Protector 277 VAC 80 VDC
Carling Technologies Circuit Laužtuvai AG2B026615111D 8Prieinamumas
Min.: 1
Daugkart.: 1

A Circuit Breaker Hydraulic-Magnetic 15 A 277 VAC 80 VDC 2 Pole Rocker - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai CA1B012650121C 2Prieinamumas
Min.: 1
Daugkart.: 1

C Circuit Breaker Hydraulic-Magnetic 50 A 240 VAC 125 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai CA1B014650321MG 1Prieinamumas
Min.: 1
Daugkart.: 1

C Circuit Breaker Hydraulic-Magnetic 50 A 240 VAC 80 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai 50/60Hz Med 18Prieinamumas
Min.: 1
Daugkart.: 1

C Circuit Breaker Supplementary Protector 20 A 480 VAC 150 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai CA1B024620121KG 1Prieinamumas
Min.: 1
Daugkart.: 1

C Circuit Breaker Hydraulic-Magnetic 20 A 120 VAC 125 VDC 1 Pole Handle - 40 C + 85 C Non-Illuminated
Carling Technologies Circuit Laužtuvai CA1B024625121KG 2Prieinamumas
Min.: 1
Daugkart.: 1

C Circuit Breaker Hydraulic-Magnetic 25 A 120 VAC 1 Pole Handle - 40 C + 85 C Non-Illuminated