Digital MEMS microphones

Rezultatai: 40
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Jautrumas tolerancija SNR - Signal ir Triukšmo santykis Varža Dažnių diapazonas Darbinė Maitinimo Srovė Darbinė Maitinimo Įtampa Minimali darbinė temperatūra Didžiausia darbinė temperatūra Išvesties Type Uostas type Ilgis Plotis Gylis Kvalifikacija Pakavimas
Syntiant MEMS microphones SISONIC MEMS MICROPHONE;Digital;Top;64dB SNR;120dB SPL;-26 +/-1dBV;30Hz;83dB PSRR;Low Power: 290 / Standard: 715;1.8V 14 693Prieinamumas
Min.: 1
Daugkart.: 1
: 5 900

SPG - 26 dB 64 dB 290 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 2 mm 1.1 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS microphones MIC SDM DIGITAL 9 692Prieinamumas
5 000Tikėtina 2026-08-20
Min.: 1
Daugkart.: 1
: 5 000

- 37 dB 69 dB 30 Hz 1.62 V to 3.6 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port PDM Digital Output Multi-Mode Microphone 33 156Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

- 41 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Same Sky MEMS microphones MEMs Microphone 4x3mm 2Vdc SMT 2 487Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

CMM - 26 dB 1 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
Same Sky MEMS microphones MEMs Microphone 4x3mm 2Vdc SMT 611Prieinamumas
1 000Tikėtina 2026-06-26
Min.: 1
Daugkart.: 1
: 1 000

CMM - 26 dB 3 dB 65 dBA 300 Ohms 100 Hz to 10 kHz 540 uA 2 V - 40 C + 105 C Digital Top 4 mm 3 mm 1 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Top Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 8 029Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

ICS - 26 dB 65 dBA 1 MHz to 2.65 MHz 600 uA 1.65 V to 3.63 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 10 307Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

- 26 dB 1 dB 64 dB 50 Hz to 20 kHz 650 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS microphones Ultra-low power digital PDM XENSIV MEMS microphone 3 876Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

- 37 dBFS 67 dBA 1.34 MHz to 4.18 MHz 1.8 V - 40 C + 85 C Digital Bottom 3 mm 2 mm 1.06 mm Reel, Cut Tape
Infineon Technologies MEMS microphones MIC SBP PP DIGITAL 3 667Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

MEMS - 41 dBFS 63.5 dB 450 kHz to 5.2 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS microphones Ultra-low power digital PDM XENSIV MEMS microphone 3 457Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

- 36 dBFS 69 dBA 450 uA Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS microphones SISONIC MEMS MICROPHONE;Digital;Bottom;65dB SNR;122dB SPL;-26 +/-1dBV;25Hz;90dB PSRR;Low Power: 260 / Standard: 865;1.8V 5 898Prieinamumas
Min.: 1
Daugkart.: 1
: 5 900

- 26 dBFS 65 dBA 260 uA 1.8 V - 40 C + 100 C Digital Bottom 3.5 mm 2 mm 1 mm Reel, Cut Tape

Syntiant MEMS microphones SISONIC MEMS MICROPHONE;Digital;Bottom;68dB SNR;130dB SPL;-35+/-1dBV;30Hz;84dB PSRR;Low Power: 260 / Standard: 1000;1.8V 14 660Prieinamumas
Min.: 1
Daugkart.: 1
: 5 900

EVEREST - 40 C + 100 C Digital Bottom 3.1 mm 2.5 mm 0.85 mm Reel, Cut Tape, MouseReel

Infineon Technologies MEMS microphones MIC SDM DIGITAL 3 348Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

- 26 dB 70 dB 30 Hz to 15 kHz 1.62 V to 3.6 V - 40 C + 85 C Digital Top 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Bottom Port I2S Digital Output Multi-Mode Microphone 35 212Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

T5848 - 36 dB 68 dBA 2 MHz to 3.7 MHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS microphones SISONIC MEMS MICROPHONE;Digital;Top;64.5dB SNR;120dB SPL;-26 +/-1dBV;35Hz;70dB PSRR;Low Power: 230 / Standard: 630;1.8V 30 815Prieinamumas
Min.: 1
Daugkart.: 1
: 5 700

SPK 64.5 dBA 20 Hz to 20 kHz 800 uA 1.8 V - 40 C + 100 C Digital Top 4 mm 3 mm Reel, Cut Tape, MouseReel


Infineon Technologies MEMS microphones MIC DBP DIGITAL 16 239Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

- 26 dB 1 dB 69 dBA 2.9 MHz to 3.3 MHz 980 uA 1.62 V to 3.6 V - 40 C + 70 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape
Infineon Technologies MEMS microphones MIC SDM DIGITAL 16 215Prieinamumas
105 000Pagal užsakymą
Min.: 1
Daugkart.: 1
: 5 000

- 36 dBFS 1 dB 72 dBA 20 Hz 1.6 V to 3.6 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1.2 mm Reel, Cut Tape, MouseReel
Same Sky MEMS microphones MEMs Microphone 4.72x3.76mm 2Vdc SMT 1 508Prieinamumas
Min.: 1
Daugkart.: 1
: 1 000

CMM - 26 dB 3 dB 58 dBA 300 Ohms 100 Hz to 10 kHz 860 uA 2 V - 40 C + 105 C Digital Top 4.72 mm 3.76 mm 1.25 mm Reel, Cut Tape, MouseReel
Syntiant MEMS microphones SISONIC MEMS MICROPHONE;Digital;Bottom;64dB SNR;120dB SPL;-26 +/-1dBV;45Hz;55dB PSRR;Low Power: 235 / Standard: 620;1.8V 7 434Prieinamumas
Min.: 1
Daugkart.: 1
: 5 900

SPH - 26 dB 1 dB 64.3 dB 10 Hz to 80 kHz 620 uA 3.6 V - 40 C + 100 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
TDK InvenSense MEMS microphones Low-Noise Microphone with TDM Digital Output 2 426Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

- 26 dB 1 dB 65 dB 50 Hz to 20 kHz 1.1 mA 3.3 V - 40 C + 85 C Digital Bottom 4 mm 3 mm 1 mm Reel, Cut Tape
TDK InvenSense MEMS microphones Bottom Port PDM Low-Power Multi-Mode Microphone with High AOP Mode 38 467Prieinamumas
Min.: 1
Daugkart.: 1
: 10 000

- 32 dB 64 dBA 650 uA - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel
Infineon Technologies MEMS microphones MIC SBP PP DIGITAL 377Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

MEMS - 26 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 A 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
Infineon Technologies MEMS microphones MIC SBP PP DIGITAL 537Prieinamumas
Min.: 1
Daugkart.: 1
: 5 000

MEMS - 36 dBFS 64 dBA 2.9 MHz to 3.3 MHz 1.1 mA 1.62 V to 3.6 V - 40 C + 105 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm AEC-Q103 Reel, Cut Tape
TDK InvenSense MEMS microphones Bottom Port PDM Digital Output Multi-Mode Microphone 7 161Prieinamumas
10 211Pagal užsakymą
Min.: 1
Daugkart.: 1
: 10 000

- 37 dB 68 dBA 27 Hz to 20 kHz 310 uA 1.8 V - 40 C + 85 C Digital Bottom 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape
Syntiant MEMS microphones Digital Multiple Performance Modes 8 415Prieinamumas
Min.: 1
Daugkart.: 1
: 5 900

SPH - 26 dB 64.3 dB 620 uA 3.6 V - 40 C + 100 C Digital 3.5 mm 2.65 mm 0.98 mm Reel, Cut Tape, MouseReel