E-T-A Circuit Breakers Elektromechaniniai komponentai

Elektromechaniniai komponentai tipai

Pakeisti kategorijos rodinį
Rezultatai: 6 120
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS
E-T-A Automotobilinės relės 200A 12-24VDC 1Hz HSS Power Relay 20Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Combination of single pole circuit breaker and ON/OFF switch with soft-touch rocker actuation. Contoured rockers are available with a choice of colours and legends, with optional illumination. The 3131 is sealed to provide IP66 rated 371Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and two button operation (M-type TM CBE to EN 60934). Designed for plug-in mounting with E-T-A sockets 17-P10-Si, 23-P10-Si, 63-P10-Si; or 42Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 1Prieinamumas
Min.: 1
Daugkart.: 1
E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 658Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Miniaturised single pole press-to-reset cycling trip free thermal circuit breaker designed for automotive fuse block installation. Extends the benefits of circuit breaker performance and convenience to applications which are cost cri 307Prieinamumas
Min.: 1
Daugkart.: 1


E-T-A Circuit Laužtuvai 508, 1P, DM, 48VDC, N/O, 10A 26Prieinamumas
15Tikėtina 2026-04-03
Min.: 1
Daugkart.: 1
E-T-A Circuit Laužtuvai Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 14Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 496Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole compact high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off posit 37Prieinamumas
23Pagal užsakymą
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole miniaturised magnetic circuit breakers with unique high-speed operating mechanism and push/pull on/off manual actuation. Fitted with electrically separate excitation and switching circuits, and one pair of auxiliary contac 171Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 455Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 188Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Miniaturised single pole thermal circuit breaker with push-to-reset tease free, trip-free, snap action mechanism (R-type TO CBE to EN 60934), threadneck mounting. Approved to CBE standard EN 60934 (IEC 60934). For higher current rati 194Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 1 920Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 554Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 78Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole, thermal miniaturised circuit breaker designed for automotive applications. Fits into fuse blocks designed to ISO 8820-3, Type F. Automatic reset (for DC 12 V only) and open circuit (modified reset to SAE) version optional. Open circuitve 330Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 56Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole high performance thermal circuit breaker with tease-free, trip-free, snap action mechanism and push/pull on/off manual actuation (M-type TO CBE to EN 60934). An indicator band on the push button clearly shows the tripped/off position. Thr 33Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai 1077, 3P, DM, 480VAC/60VDC, D, 30A 146Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Very cost effective design to meet international requirements. No exposed metal parts which are current-carrying except for terminals. R-type TO CBE to EN 60934. Units built to order. For requests under 500 pcs contact Customer Servi 462Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole high performance thermal-magnetic circuit breaker with tease-free, trip-free, snap action mechanism and toggle actuation (S-type TM CBE to EN 60934). Options include auxiliary contacts, a moulded flame retardant enclosure for added enviro 2Prieinamumas
Min.: 1
Daugkart.: 1
E-T-A Circuit Laužtuvai 1077, 3P, DM, 480VAC/60VDC, D, 50A 258Prieinamumas
Min.: 1
Daugkart.: 1

E-T-A Circuit Laužtuvai Single pole thermal circuit breaker with press-to-reset, tease-free, trip-free, snap action mechanism. Type 2-5700 can be supplied as a push-push switch/circuit breaker (R-type TO CBE to EN 60934 in press-to-reset configuration; S-typ 51Prieinamumas
Min.: 1
Daugkart.: 1