Circuit Laužtuvai

Rezultatai: 59
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Serija Gaminys Tipas Dabartinė klasė Nurodytoji įtampa, kintamoji srovė Nurodytoji įtampa, nuolatinė srovė Stulpelių skaičius Pavaros tipas Minimali darbinė temperatūra Didžiausia darbinė temperatūra Apšviestas
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 199Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 3Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 17Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 28Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 56Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 36Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 16Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 46Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 32Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 44Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 27Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 43Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 1.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 32Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 23Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 48Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 630 mA 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing status output signals 51Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 100 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 66Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 73Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 10 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 60Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 6.3 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 48Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 4.5 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 125Prieinamumas
150Tikėtina 2026-03-03
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 1 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 24Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 2 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 55Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 4 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 10Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated
E-T-A Circuit Laužtuvai Single pole press-to-reset thermal circuit breaker with extremely fast overload switching performance (R-type TO CBE to EN 60934). Single hole threadneck mounting. Type 1410-G1 features changeover contacts suitable for providing statu 45Prieinamumas
Min.: 1
Daugkart.: 1

1410-G1 Thermal Circuit Breaker Overcurrent Protection 8 A 240 VAC 28 VDC 1 Pole Rocker - 20 C + 70 C Non-Illuminated