Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Rezultatai: 4 798
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Jungties Galas A Jungties Galas A Pin Skaičius Jungties Galas B Jungties Galas B Pin Skaičius Lytis Kodavimas Kabelio Ilgis Dabartinė klasė Nurodytoji įtampa Laido skersmens dydis - AWG Striukės Spalva IP Reitingas Serija Pakavimas
Molex Sensor Cables / Actuator Cables 8P M12 STRT CORDSET FEMALE PUR/PVC 2.0M 19Prieinamumas
92Tikėtina 2026-04-22
Min.: 1
Daugkart.: 1

M12 4 Position Pigtail Female 2 m (6.562 ft) 2 A 30 V 22 AWG IP67 120065
Molex Sensor Cables / Actuator Cables 8P M12 STRT CORDSET MALE PUR/PVC 2.0M 6Prieinamumas
40Pagal užsakymą
Min.: 1
Daugkart.: 1

M12 4 Position Pigtail Female 2 m (6.562 ft) 2 A 30 V 22 AWG Yellow IP67 120065
Molex Sensor Cables / Actuator Cables CSE M12 8P AC MA STR PUR SE UNSH BK 1M 12Prieinamumas
Min.: 1
Daugkart.: 1

M12 8 Position Pigtail Male 1 m (3.281 ft) 2 A 30 V 24 AWG IP67 120065 Bulk
Molex Sensor Cables / Actuator Cables MIC M12 8P KnHxNt SE MAL STR WSOR 2M UNSH 10Prieinamumas
Min.: 1
Daugkart.: 1
M12 8 Position Pigtail Male 2 m (6.562 ft) 2 A 30 V 24 AWG IP67 120065 Bulk
Molex Sensor Cables / Actuator Cables MMC-8P-8W-FE-ST-3M-PUR 24Prieinamumas
Min.: 1
Daugkart.: 1

M12 8 Position Pigtail Female 3 m (9.843 ft) 4 A 250 V 120065
Molex Sensor Cables / Actuator Cables Female 90 8 Pole 10 m 3Prieinamumas
Min.: 1
Daugkart.: 1

M12 8 Position Pigtail Female 10 m (32.808 ft) 4 A 250 V 120065
Molex Sensor Cables / Actuator Cables CSE M12 8P AC MA STR PUR FE STR DE UN 1M 17Prieinamumas
Min.: 1
Daugkart.: 1

M12 8 Position M12 8 Position Female / Male 1 m (3.281 ft) 2 A 30 V 24 AWG IP67 120066 Bulk
Molex Sensor Cables / Actuator Cables MMC-5P-5W-FE/MM-ST/ST-5M-PUR 24Prieinamumas
Min.: 1
Daugkart.: 1

M12 M12 Female / Male 5 m (16.404 ft) 4 A 60 V IP67 120066
Molex Sensor Cables / Actuator Cables Micro-Change M12 4P F 90Ao to M 22 AWG 11Prieinamumas
Min.: 1
Daugkart.: 1
M12 4 Position M12 4 Position Female / Male 600 mm (23.622 in) 4 A 250 V 22 AWG Black IP67 120066 Bulk
Molex Sensor Cables / Actuator Cables MIC 4P M/MFE 1M 18/4 TPE 1Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Female / Male 1 m (3.281 ft) 4 A 250 V 18 AWG IP67 120066
Molex Sensor Cables / Actuator Cables MicroChg Crdst 5P M/MFE 2M ST/ST 10Prieinamumas
Min.: 1
Daugkart.: 1
M12 5 Position M12 5 Position Female / Male 2 m (6.562 ft) 4 A 250 V 22 AWG Yellow IP67 120066
Molex Sensor Cables / Actuator Cables UltraLock M12 InLine Splitter 4P 90D 0.3M 1Prieinamumas
Min.: 1
Daugkart.: 1
4 A 250 V IP67 120068
Molex Sensor Cables / Actuator Cables MIC IN-LINE SPLTTR 9IN/7IN TPE 9Prieinamumas
Min.: 1
Daugkart.: 1
M12 M12 Male / Female 381 mm (15 in) 120068
Molex Sensor Cables / Actuator Cables MIC MMC 4P FE REC PG9 PVC 0.34WIR 0.3M 33Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position Pigtail Female 300 mm (11.811 in) 4 A 250 V 22 AWG IP67 120070
Molex Sensor Cables / Actuator Cables MIC 5P F/FR 2M 1/4NPT #22 PVC 1Prieinamumas
Min.: 1
Daugkart.: 1

Female 305 mm (12.008 in) 4 A 250 V 22 AWG IP67 120070
Molex Sensor Cables / Actuator Cables MIC 5P MR 12IN. 1/2NPT #22 PVC 7Prieinamumas
Min.: 1
Daugkart.: 1

Male 305 mm (12.008 in) 4 A 250 V 22 AWG IP67 120070 Bulk
Molex Sensor Cables / Actuator Cables MIC 2P FP 6' 22/2 SS 2Prieinamumas
Min.: 1
Daugkart.: 1
M12 2 Position No Connector Female 1.829 m (6 ft) 4 A 250 V 22 AWG 120072
Molex Sensor Cables / Actuator Cables MIC 4P M/MP ST/ST D-CODED 10M 5Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Male / Male D Coded 10 m (32.808 ft) 1.5 A 30 V 22 AWG 120108
Molex Sensor Cables / Actuator Cables 5P FML TO MALE MICRO-CHANGE DBL END 3Prieinamumas
Min.: 1
Daugkart.: 1

M12 M12 Female / Male 1 m (3.281 ft) 4 A 250 V 22 AWG IP67 130028
Molex 804000A09M020
Molex Sensor Cables / Actuator Cables 4POS FEMALE 2M 22AWG PVC 3Prieinamumas
Min.: 1
Daugkart.: 1
M12 4 Position No Connector Female 2 m (6.562 ft) 4 A 250 V 22 AWG Yellow 120067
Molex Sensor Cables / Actuator Cables MMC-4P-4W-F/MM-ST/ST-0.6M-PVC 2Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position M12 4 Position Male / Female 600 mm (23.622 in) 4 A 250 V Black 120007
Molex Sensor Cables / Actuator Cables MIC 4P M/MP 4M #22AWG BRD PVC 10Prieinamumas
Min.: 1
Daugkart.: 1
4 Position 4 Position Male / Male 4 m (13.123 ft) 22 AWG 120065
Molex Sensor Cables / Actuator Cables MIC 4P FP 6M 22/4 TPE 3Prieinamumas
Min.: 1
Daugkart.: 1

M12 4 Position Pigtail Female 6 m (19.685 ft) 4 A 250 V 22 AWG 120065
Molex Sensor Cables / Actuator Cables MIC 4P FP 4M #18AWG PUR 4Prieinamumas
Min.: 1
Daugkart.: 1

18 AWG 120065
Molex Sensor Cables / Actuator Cables MIC 4P FP 5M 90D #18AWG PUR 1Prieinamumas
Min.: 1
Daugkart.: 1

18 AWG 120065