MX34 Connectors

JAE Electronics MX34 Connectors are designed to meet connector specifications required by automotive manufacturers. The series is offered in board-to-cable, in-line, or on-board types with straight and right-angle versions, one or two rows, and through-hole or surface-mount (SMT) options. The socket housing can be color-coded to match the connectors, making them distinguishable during mating. A mechanical lock system ensures reliable mating while a preset type retainer detects incomplete insertion of the terminals. Applications for JAE Electronics MX34 Connectors include body chassis ECUs and switches.

Rezultatai: 2
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Gaminys Padėčių skaičius Pitch Lytis Montavimo stilius Terminacijos Stilius Contact danga Serija Pakavimas
JAE Electronics Automobilinės jungtys 5P 2.2mm R/A Pin Header 347Prieinamumas
1 575Tikėtina 2026-03-09
Min.: 1
Daugkart.: 1

Headers 5 Position 2.2 mm (0.087 in) Pin (Male) Through Hole Solder Pin Tin MX34 Tube
JAE Electronics Automobilinės jungtys 7P Pin Header R/A 652Prieinamumas
1 260Tikėtina 2026-05-20
Min.: 1
Daugkart.: 1

Headers 7 Position 2.2 mm (0.087 in) Pin (Male) Through Hole Solder Pin Tin MX34 Tube