AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Rezultatai: 1 109
Pasirinkite Vaizdas Dalies Nr. Gam. Aprašymas Duomenų Lapas Prieinamumas Kainodara (EUR) Filtruokite lentelėje pateiktus rezultatus pagal vieneto kainą, remdamiesi kiekiu. Qty. RoHS ECAD modelis Breakover Voltage VBO Breakover Current IBO Max Nepakartojama įjungtoji srovė Vardinė periodinė įtampa išjungimo padėtyje VRDM Išjungtosios būsenos nuotėkio srovė @ Vdrm IDRM Laikymo srovė Ih maks. Įjungta Įtampa Išjungtosios būsenos talpa CA Minimali darbinė temperatūra Didžiausia darbinė temperatūra Montavimo stilius Pakuotė / Korpusas Kvalifikacija Pakavimas
Littelfuse Thyristor Surge Protection Devices - TSPD SEP ETHERNET 100A BIASED PROTECTN DEV 1 524Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 4 000

150 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 320V 2 938Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

400 V 800 mA 30 A 320 V 5 uA 150 mA 4 V 25 pF to 40 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 3kA 8/20 SURGE RATNG TO-262M AEC-Q101 1 233Prieinamumas
Min.: 1
Daugkart.: 1

350 V 5 uA 50 mA 4 V 450 pF - 55 C + 125 C SMD/SMT TO-262M-2 AEC-Q101 Tube
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 220V 1 247Prieinamumas
Min.: 1
Daugkart.: 1

300 V 800 mA 30 A 220 V 5 uA 150 mA 4 V 30 pF to 80 pF - 40 C + 85 C Through Hole TO-92 Bulk
Littelfuse Thyristor Surge Protection Devices - TSPD 500A 75V 2 241Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 2 500

150 mA SMD/SMT DO-214AA Reel, Cut Tape, MouseReel

Littelfuse Thyristor Surge Protection Devices - TSPD 12V 30A 1 912Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

12 V 300 pA 40 mA 2.5 pF - 55 C + 150 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 2000A DO214AB RoHS 3 030Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

300 V 800 mA 220 V 50 mA 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 2000A DO214AB RoHS 3 050Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

350 V 800 mA 275 V 50 mA 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 2000A DO214AB RoHS 3 050Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

400 V 800 mA 320 V 50 mA 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 2000A DO214AB RoHS 2 853Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

430 V 800 mA 350 V 50 mA 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 58V 3000A DO214AB RoHS 2 994Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 58 V 5 uA 50 mA 4 V 550 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 65V 3000A DO214AB RoHS 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 65 V 5 uA 50 mA 4 V 550 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 75V 3000A DO214AB RoHS 1 989Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 75 V 5 uA 50 mA 4 V 550 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 90V 3000A DO214AB RoHS 2 992Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 90 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 120V 3000A DO214AB RoHS 3 003Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 120 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 140V 3000A DO214AB RoHS 3 000Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 140 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 155V 3000A DO214AB RoHS 2 961Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 155 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD TSPD DO214 170V 3KA SIDACTR 2 995Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000

800 mA 170 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 180V 3000A DO214AB RoHS 1 764Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 180 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 220V 3000A DO214AB RoHS 2 930Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 220 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 275V 3000A DO214AB RoHS 2 508Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 320 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD SIDACtor Bi 350V 3000A DO214AB RoHS 743Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 3 000
800 mA 350 V 5 uA 50 mA 4 V 450 pF - 65 C + 125 C SMD/SMT DO-214AB-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 50A QFN 3X3 2L SIDACtor Bi 12 901Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

50 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 6V 500A SIDACtor 2 375Prieinamumas
Min.: 1
Daugkart.: 1
Reel: 5 000

50 mA SMD/SMT QFN-2 Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD 50A 6V 7 336Prieinamumas
7 400Tikėtina 2026-05-07
Min.: 1
Daugkart.: 1
Reel: 2 500

25 V 800 mA 20 A 6 V 5 uA 50 mA 4 V 100 pF - 40 C + 85 C SMD/SMT DO-214AA Reel, Cut Tape, MouseReel